- Inicio
- Productos MÁS RECIENTES
- Noticias por fabricante
- onsemi
- Industrial Motor Drives - onsemi
onsemi Industrial Motor Drives
onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.
Block Diagrams
Videos
Featured Products
Associated Gate Drivers
onsemi NCP51530 MOSFET Gate Drivers
700V high side and low side drivers with 2A current drive capability for AC/DC power supplies.
onsemi NCP51513 High & Low Side Drivers
130V half-bridge drivers with high drive current capabilities and options for DC-DC power supplies.
onsemi NCP51560 Isolated Dual-Channel Gate Driver
Offers a 4.5A peak source and a 9A peak sink output current capability.
onsemi FAN8811T High Side and Low Side Gate Driver IC
Gate-drive IC designed for high-voltage, high-speed, driving MOSFETs operating up to 100V.
onsemi / Fairchild FAN7393A Half-Bridge Gate-Drive IC
Shutdown/programmable dead-time control functions, can drive MOSFETs & IGBTs operating up to +600V.
onsemi NCP81075 Dual MOSFET Gate Driver
High Side / Low Side Gate Driver for high-voltage, high-speed applications, operating up to 180V.
onsemi NCP51563 Gate Drivers
Isolated drivers designed for fast switching to drive power MOSFETs and SiC MOSFET power switches.
onsemi NCP5106 & NCP5109 High Voltage Side Drivers
High voltage, High Side and Low Side Drivers ideal for half-bridge and full-bridge converters.
onsemi NCD83591 Motor Drivers
Easy-to-use, multi-purpose 3-phase gate drivers optimized for low BOM cost.
onsemi NCP51561 5kVRMS Isolated Dual-Channel Gate Drivers
Isolated dual-channel gate drivers offering 4.5A/9A source and sink peak current respectively.
onsemi Pairing Gate Drivers with EliteSiC MOSFETs
Full portfolio of Gate Drivers and EliteSiC Mosfets that, when paired, improve thermal performance.
onsemi NCD57090 & NCV57090 IGBT/MOSFET Gate Drivers
High-current, single-channel IGBT/MOSFET gate drivers with 5kVrms internal galvanic isolation.
Associated Power Modules
onsemi NFVA22512NP2T Intelligent Power Module
Provides a high-performance inverter output stage for hybrid and electric vehicles.
onsemi Módulos de la serie FSB50xxx Advanced Motion SPM® 5
Fase de salida de inversor de alto rendimiento y con todas las funciones para motores de inducción de CA, BLDC y PMSM.
onsemi NFAL5065L4BT & NFAL7565L4BT SPM® 49 Power Modules
Smart Power Modules designed to to provide a high-performance inverter output stage for BLDC & PMSM.
onsemi Módulo de alimentación inteligente (IPM) NFAQ0560R43T
Etapa de potencia del inversor totalmente integrada que consta de un controlador de alta tensión y un termistor.
onsemi NFAQ0860L3x Intelligent Power Modules
Three-phase inverter modules featuring a high-voltage driver, six IGBTs, and a thermistor.
onsemi NFAM3065L4B/NFAM5065L4B Intelligent Power Modules
An advanced Motion SPM offering a fully-featured, high-performance inverter output stage.
onsemi NFVA35065L32 Automotive Smart Power Rectifier
Advanced automated SPM module with dynamic inverter output stage for hybrid and electric vehicles.
onsemi FND43060T2 Motion SPM® 45 Module
Provides a high-performance inverter solution for AC induction, BLDC, and PMSM motors.
onsemi Intelligent Power Modules (IPMs)
Highly integrated devices combining power switches and gate drivers in one module.
onsemi FSB50550B/FSB50550BS Motion SPM® 5 Series Module
High-performance inverter output stage for AC Induction, BLDC and PMSM motors.
onsemi NFAx 600V Intelligent Power Modules (IPM)
A fully-integrated inverter power stage with a full range of protection functions.
onsemi NFAQ1060L33T & NFAQ1060L36T Power Modules
Fully integrated inverter power stages with a high-voltage driver, six IGBT's and a thermistor.
onsemi NFVA25012NP2T Intelligent Power Module
Integrates the optimized gate drive of the built-in IGBTs to minimize EMI and losses.
onsemi Módulo FSB70550 Advanced Motion SPM#174; 7
Fase de salida de inversor de alto rendimiento y con todas las funciones para motores de inducción de CA, BLDC y PMSM.
onsemi NFL25065L4BT SPM® 2 32 Intelligent Power Module
Provides an Interleaved PFC input power stage for consumer, medical, and industrial applications.
onsemi / Fairchild FSB50825AB Smart Power Module
FRFET technology based inverter solution suitable for small power AC motor drive applications.
onsemi / Fairchild Motion SPM® 3 Advanced Modules
Fully-featured and high-performance inverter output stage for AC Induction, BLDC, and PMSM motors.
onsemi / Fairchild Motion SPM® Modules
Integrated drive and protection circuitry into a single package, accelerating designs.
onsemi Motion SPM® 45 Modules
Compact and high-performance inverter solution for AC motor drives.
onsemi NFAM Intelligent Power Modules (IPMs)
Highly integrated, compact solutions designed for efficient and reliable motor control.
Associated IGBTs
onsemi FGHL40T120RWD 1200V 40A Discrete IGBT
Uses 7th-generation IGBT technology and is housed in a TO247 3-lead package.
onsemi FGHL60T120RWD 1200V 60A Discrete IGBT
Uses advanced 7th-generation IGBT technology and is housed in a TO247 3-lead package.
onsemi FGY100T120RWD IGBTs
Combines novel field stop 7th generation IGBT technology in a TO247 3-lead package.
onsemi FGHL75T65LQDT Trench IGBTs
4th generation low VCE(sat) IGBTs technology offers a high current capability.
Associated MOSFETs
onsemi Shielded Gate PowerTrench® MOSFETs
N-channel MV MOSFET developed using an advanced PowerTrench process with Shielded Gate Technology.
onsemi NTMFSC1D6N06CL Dual Cool™ N-Ch MOSFETs
Improved thermal dissipation through the top and bottom sides of the package.
onsemi Single N-Channel Power MOSFETs
Small footprint and compact design MOSFETs with low RDS(on) and low capacitance.
onsemi Shielded Gate PowerTrench® MOSFETs
Minimizes conduction losses, die losses, switching noise, EMI, and comes in a small footprint.
onsemi NTMFSC Single N-Channel DUAL-COOL® Power MOSFETs
High-efficiency, low RDS(on) MOSFETs designed for demanding power switching applications.
onsemi NTBGSxDxN15MC & NVBGSxDxN15MC N-Channel MOSFETs
Features 150V drain-to-source voltage (VDSS) and low QG/capacitance to minimize driver losses.
onsemi MOSFET PowerTrench®
Fairchild ofrece la gama de MOSFET PowerTrench® más amplia del sector.
onsemi NTMFSC PowerTrench® MOSFETs
Delivers low RDS(on) while maintaining excellent switching performance in DFN-8 packaging.
onsemi NTMTSC1D5N08MC Power MOSFET
Single N-channel MOSFET with a small footprint (8mm x 8mm) for compact designs.
onsemi NTBLS4D0N15MC Single N-Channel MOSFET
Offers 187A ID (max), 150V VDSS, 4.4mΩ (max) at 10V, and comes in a TO-Leadless (TOLL) package.
onsemi N-Channel PowerTrench® MOSFETs
PowerTrench® process minimizes on-state resistance while maintaining superior switching performance.
onsemi FDMC8x N-Ch Gate PowerTrench® MOSFETs
Features superior switching performance and optimized on-state resistance.
onsemi MOSFET de carburo de silicio (SiC) NTBG014N120M3P
Forma parte de la familia de los MOSFET de SiC planares de 1 200 V M3P.
onsemi NTBG025N065SC1 19mohm Silicon Carbide MOSFET
Housed in a D2PAK-7L package and designed to be fast and rugged.
onsemi Pairing Gate Drivers with EliteSiC MOSFETs
Full portfolio of Gate Drivers and EliteSiC Mosfets that, when paired, improve thermal performance.
onsemi NTBG060N065SC1 44mohm Silicon Carbide MOSFET
Housed in a D2PAK-7L package and designed to be fast and rugged.
onsemi NTBL045N065SC1 33mohm Silicon Carbide MOSFET
Housed in a TOLL NTBL045N065SC1 package and designed to be fast and rugged.
onsemi MOSFET de carburo de silicio (SiC) NTH4L014N120M3P
Optimizado para aplicaciones de alimentación.
onsemi NTHL075N065SC1 Silicon Carbide (SiC) MOSFETs
Offer superior switching performance and higher reliability than Silicon.
onsemi NTMT045N065SC1 Silicon Carbide (SiC) MOSFETs
Provides superior switching performance and higher reliability compared to Silicon.
onsemi NTH4L025N065SC1 19mohm Silicon Carbide MOSFET
Housed in a TO-247-4L package and designed to be fast and rugged.
onsemi NTH4L075N065SC1 57mohm Silicon Carbide MOSFET
Housed in a TO-247-4L package and designed to be fast and rugged.
onsemi NTHL015N065SC1 12mohm Silicon Carbide MOSFETs
Housed in a TO-247-3L package and designed to be fast and rugged.
onsemi 900V EliteSiC (Silicon Carbide) MOSFETs
Provides superior switching performance and higher reliability compared to silicon.
onsemi NTH4L060N065SC1 Silicon Carbide (SiC) MOSFET
Provides superior switching performance and higher reliability.
onsemi NTHL025N065SC1 Silicon Carbide (SiC) MOSFET
Provides superior switching performance and higher reliability.
onsemi 650V Silicon Carbide (SiC) MOSFETs
Provides superior switching performance and higher reliability compared to Silicon.
onsemi NTHL060N065SC1 Silicon Carbide (SiC) MOSFET
Provides superior switching performance and higher reliability.
onsemi NCV57001F IGBT Gate Driver
Single-channel IGBT driver with internal galvanic isolation designed for high system efficiency.
onsemi 1200V EliteSiC (Silicon Carbide) MOSFETs
Provide superior switching performance and high reliability compared to silicon.
onsemi NTHL022N120M3S EliteSiC Silicon Carbide MOSFET
1200V, M3S, planar device optimized for fast switching applications.
Associated Amplifiers
onsemi NCx2006x Operational Amplifiers
Provides rail-to-rail operation, 3MHz bandwidth, available in single, dual, & quad configurations.
onsemi NCx2191x Precision Operational Amplifiers
Offers low offset voltage and zero drift over temperature.
onsemi USB Type-C™ Solutions
Not only replacing older USB standards, but also other standards like Thunderbolt and DisplayPort.
onsemi NCS2180x & NCV2180x Precision Op-Amps
Single-, dual-, and quad channel zero-drift Op-Amps featuring a low ±10V input offset voltage.
onsemi NCS21671 Current Sense Amplifiers
Features a zero-drift architecture and enables current sensing with voltage drops as low as 10mV.
onsemi NCxx333 Zero Drift Operational Amplifiers
Delivers premium analog performances for front end amplifier circuits and power management designs.
onsemi NCx2008x Operational Amplifiers
Offers rail-to-rail operation, 1.2MHz bandwidth, and single, dual, and quad configurations.
onsemi NCS21xR & NCV21xR Current Shunt Monitors
Voltage output current sense amplifiers featuring a wide common -0.3V to +26V input range.
onsemi Current Sense Amplifiers
Devices that monitor current consumption, providing critical information for safety and diagnostics.
onsemi NCS199A Current Sense Amplifiers
Measures voltage across shunts at common-mode voltages from -0.3 to 26V.
onsemi NCx21871, NCx21872, & NCx21874 Zero-Drift Op Amps
Op-amps featuring offset drift as low as 0.4μV/°C, with AEC-Q100 qualified options available.
onsemi NCS20282 7MHz Dual Operational Amplifier
High-precision op-amp that features a wide bandwidth along with shutdown.
onsemi NCx2003x Operational Amplifiers
Operational amplifier with high slew rate, low voltage, and rail-to-rail output.
onsemi Amplificadores operacionales NCS20164 de 8 MHz CMOS
Amplifiers with an 8MHz gain bandwidth and a low 500µA quiescent current.
onsemi NCSx325 Operational Amplifiers
Features Zero-Drift architecture and provides precision performance.
onsemi NCx211R Current Sense Amplifiers
Features voltage output with bidirectional zero-drift and low or high-side current sensing.
onsemi NCx2009x Operational Amplifiers
Offers rail-to-rail operation, 350kHz bandwidth, and are in single, dual, and quad configurations.
onsemi NCS2023x & NCV2023x Operational Amplifiers
Feature a wide 2.7V to 36.0V supply voltage range and an input offset voltage as low as s ±0.95mV.
onsemi NCS200x Rail-to-Rail Operational Amplifiers
Provide rail-to-rail output operation, and are available in single, dual, and quad configurations.
onsemi LMV321, NCV321, LMV358, & LMV324 CMOS Op Amps
Single-, dual-, and quad-channel low-power CMOS op-amps with rail-to-rail output swing.
Associated LDOs
onsemi NCP711 LDO Voltage Regulators with PG
Offers very low quiescent current, fast transient response, and high input/output voltage ranges.
onsemi Wide Vin/Vout Low Dropout (LDO) Regulators
LDOs offering ultra-low IQ, fast transient response, and high input/output voltage ranges.
onsemi NCP716 LDO Linear Voltage Regulators
Designed to drive PFC boost based on innovative current controlled frequency fold-back method.
onsemi NCP730 CMOS LDO Regulator
Features low quiescent current, fast transient response, and high input/output voltage ranges.
onsemi NCP718 LDO Voltage Regulators
Offer 300mA low quiescent current and wide input voltage up to 24V low dropout regulator.
Associated SMPS
onsemi NCP106x & NCP107x High-Voltage Switchers
Integrated fixed frequency current mode controller with a 700V MOSFET and high level of integration.
onsemi NCP12711 Current Mode PWM Controller
A fixed-frequency peak-current-mode PWM controller for single-ended power converter topologies.
onsemi FOD848x Optically Isolated IPMs
Communicates digital control signals from the controller to the Intelligent Power Module (IPM).
onsemi NCP12700 Current Mode Controllers
Ultra-wide input PWM controllers with fixed frequency and peak current mode.
onsemi NCP107x High-Voltage Switchers
Integrates a fixed frequency current mode controller with a 700V MOSFET.
Related Solutions
onsemi EliteSiC
Addresses the needs of demanding applications like solar inverters, and electric vehicle chargers.
- onsemi