Infineon Technologies CoolSiC™ 1200V SiC Trench MOSFETs
Infineon Technologies CoolSiC™ 1200V SiC Trench MOSFETs combine the strong physical characteristics of Silicon Carbide with unique features that increase the device performance, robustness, and ease of use. The CoolSiC 1200V SiC Trench MOSFETs are built on a state-of-the-art trench semiconductor process, optimized to deliver both the lowest losses in the application and the highest reliability in operation. Suitable for high temperature and harsh environment operations, these devices enable the simplified and cost-effective deployment of the highest system efficiency.The CoolSiC™ 1200V SiC Trench MOSFETs are offered in compact TO-247-3 and TO-247-4 packages. The TO-247-4 package contains an additional connection to the source (Kelvin connection) that is used as a reference potential for the gate driving voltage, thereby eliminating the effect of voltage drops over the source inductance. The result is even lower switching losses than for the TO-247-3 version, especially at higher currents and higher switching frequencies.
Features
- Very low switching losses
- Threshold-free on state characteristic
- Wide gate-source voltage range
- Benchmark gate threshold voltage, VGS(th) = 4.5V
- 0V turn-off gate voltage
- Fully controllable dV/dt
- Commutation robust body diode, ready for synchronous rectification
- Temperature independent turn-off switching losses
- Superior gate oxide reliability
- Best in class switching and conduction losses
- IGBT compatible driving (+15V)
- Threshold voltage, Vth >4V
- Short-circuit robustness
- Highest efficiency for reduced cooling effort
- Longer lifetime and higher reliability
- Higher frequency operation
- Reduction in system cost
- Increased power density
- Reduced system complexity
- Ease of design and implementation
Applications
- Photo-Voltaic inverters (PV)
- Energy storage and battery charging
- Uninterruptable Power Supplies (UPS)
- Switch Mode Power Supplies (SMPS)
- Industrial drives
- Medical
Publicado: 2020-03-13
| Actualizado: 2023-08-03