Infineon Technologies FS100R12W2T7_B11 EasyPIM™ 2B IGBT Module

FS100R12W2T7_B11 EasyPIM™ 2B IGBT Module is a 1200V, 100A three-phase input rectifier PIM (Power Integrated Module) Insulated Gate Bipolar Transistor Module with TRENCHSTOP™ IGBT7, an Emitter Controlled Diode, and PressFIT Contact Technology. The compact EasyPIM IGBT Modules are without base plates, instead featuring a fast, reliable, and low-cost screw clamp mount. 

Features

  • VCES = 1200V
  • IC nom = 100A
  • Low on state voltage VCE(sat) and Vf
  • Tvj op=175°C at overload
  • Enhanced controllability of dv/dt
  • Optimized switching losses for dv/dt = 5kV/µs
  • 8μs short-circuit robustness
  • Improved FWD softness

Applications

  • Auxiliary inverters
  • Servos
  • Air conditioning
  • Motor drives
Publicado: 2019-02-20 | Actualizado: 2022-03-11