Nuevo/a Amplificadores operacionales - Op Amps

Renesas Electronics RRA786x0 CMOS Operational Amplifiers (Op Amps) include the RRA78610 (single), RRA78620 (dual), and RRA78640 (quad) devices. The Renesas RRA786x0 op amps feature low power consumption and rail-to-rail input and output capabilities. The op amps operate on supply voltages ranging from 1.8V to 5.5V, making the devices suitable for a wide range of general-purpose applications. The devices are unity-gain stable, ensuring reliable performance across various use cases.
-
Renesas Electronics RRA786x0 CMOS Operational AmplifiersFeatures low power consumption and rail-to-rail input and output capabilities.22/04/2026 -
Renesas Electronics RRA7900x Low Power Operational AmplifiersFeatures rail-to-rail input/output swing and a rugged, streamlined architecture.22/04/2026 -
STMicroelectronics TSB192 Zero Drift Operational AmplifierFeatures a maximum input offset voltage of 20µV and an extended supply voltage operating range.25/03/2026 -
Texas Instruments TLV904xD Operational AmplifiersLow-power, rail-to-rail input, output op-amps designed for high-gain, battery-powered applications.09/03/2026 -
Nisshinbo MUSES8921 Operational AmplifiersHigh-quality sound, J-FET input, dual op-amps that are optimized for high-end audio applications.26/12/2025 -
ROHM Semiconductor LMRx802-LB Operational AmplifierOp amp features low-noise, low-input offset voltage, and low-input bias current.24/11/2025 -
STMicroelectronics Amplificadores operacionales de deriva cero TSZ901 de alta precisión y gran ancho de bandaDiseñados para aplicaciones de precisión que requieren estabilidad a largo plazo y bajo nivel de ruido.29/10/2025 -
Analog Devices Inc. MAX74810 Zero-Drift Rail-to-Rail Output Op AmpsOptimized for total accuracy over time, temperature, and voltage conditions.15/10/2025 -
Analog Devices Inc. OPx82 Dual/Quad Low-Power High-Speed JFET Op AmpsDelivers excellent speed while maintaining exceptionally low supply currents.13/10/2025 -
Analog Devices Inc. MAX74821 Input/Output Operational AmplifiersPrecision, low-noise, CMOS, dual rail-to-rail input and output, single-supply amplifiers.22/08/2025 -
Microchip Technology MIC333/MIC2333 Zero-Drift Op AmpsOffers input offset voltage correction at the cost of very low offset and offset drift.05/08/2025 -
Analog Devices Inc. MAX74811 Rail-to-Rail Dual Operational AmplifiersWide bandwidth auto-zero amplifiers featuring rail-to-rail input and output swing and low noise.31/07/2025 -
Nisshinbo MUSES8920A Dual Operational AmplifiersHigh-quality J-FET input op amps for high-end, professional, & portable audio applications.25/07/2025 -
Nisshinbo NL8902 Dual Audio Operational AmplifiersHigh-quality op amps that implement "MUSES" sound technology for more productive technology.15/07/2025 -
Nisshinbo NLx333 Operational AmplifiersSingle and dual rail-to-rail input and output single supply OpAmp.09/07/2025 -
ROHM Semiconductor LM2904 & LM2902 Ground Sense Op-AmpsIdeal for automotive, consumer electronics, and current sense applications.16/06/2025 -
STMicroelectronics TSL6801, TSL6802, & TSL6804 Op AmpsSingle, dual, & quad amps feature a wide supply range of 2.5V to 5.5V with an 8kHz bandwidth.09/04/2025 -
ROHM Semiconductor TLR237xY-C Operational AmplifiersRail-to-rail, I/O monolithic IC integrated single or dual independent CMOS operational amplifiers.28/03/2025 -
Texas Instruments TLVx888 Zero-Drift Mux-Friendly Op AmpsThese devices are wide-bandwidth, low-noise, and zero-drift op amps.13/02/2025 -
Texas Instruments TLV914x High-Voltage RRIO Op AmpsA family of high-voltage (18V) rail-to-rail input and output (RRIO) operational amplifiers.11/02/2025 -
Texas Instruments TLVx316/TLVx316-Q1 RRIO Op AmpsFeatures include low IQ, rail-to-rail input and output swings, a wide bandwidth, and very low noise.11/02/2025 -
Texas Instruments LMC603x/LMC6035-Q1 Low-Power CMOS Op AmpsThese are economical, low-voltage op amps capable of rail-to-rail output swing into loads of 600Ω.10/02/2025 -
Texas Instruments RC4580 Audio Op-Ampsdual, 32V, 12MHz, low-noise amplifier designed for audio applications like improving tone control.30/01/2025 -
Texas Instruments LMV34x/LMV34x-Q1 Rail-to-Rail Op AmpsThese devices offer low-voltage, low-power, and rail-to-rail output swing capabilities.24/01/2025 -
Texas Instruments TLV34xx Low Voltage Rail-to-Rail Output Op AmpsThese devices come with low-power, low-voltage, and rail-to-rail output swing capabilities.24/01/2025 -