ROHM Semiconductor RS6N120BH N-Channel Power MOSFET

ROHM Semiconductor RS6N120BH N-Channel Power MOSFET is a compact low-loss MOSFET featuring a Cu clip structure contributing to high-efficiency operation. The system increases current capacity while reducing package resistance. This feature makes the RS6N120BH ideal for drive applications that operate on 24V/36V/48V power supplies.

Features

  • Ideal for switching applications
  • High power 5mm x 6mm x 1mm HSOP8S Cu clip package
  • Simultaneous low ON-resistance and gate charge capacitance (trade-off relationship) minimizes energy loss
  • Surface mount
  • Enhancement mode
  • Lead-free plating
  • 100% Rg and UIS tested
  • Halogen-free and RoHS compliant

Applications

  • Switching applications
  • Power supplies for servers and base stations
  • Various motor-driven equipment (industrial/consumer)

Specifications

  • 8x terminals
  • 80V drain-source breakdown voltage
  • 58mV/°C typical breakdown voltage temperature coefficient
  • ±135A continuous drain current
  • ±540A pulsed drain current
  • ±20V gate-source voltage
  • 33nC to 53nC typical total gate charge range
  • 1.3Ω typical gate resistance
  • 104W power dissipation
  • 6V drive voltage
  • 1.2V maximum forward voltage
  • 5µA maximum zero gate voltage drain current
  • 30A single pulse avalanche current
  • 74mJ single pulse avalanche energy
  • 42S minimum forward transfer admittance
  • 3420pF typical input capacitance
  • 1020pF typical output capacitance
  • 35pF typical reverse transfer capacitance
  • 32ns typical turn-on delay time
  • 47ns typical rise time
  • 73ns typical turn-off delay time
  • 35ns typical fall time
  • -55°C to +150°C operating temperature range

Inner Circuit

ROHM Semiconductor RS6N120BH N-Channel Power MOSFET

Structure Comparison

ROHM Semiconductor RS6N120BH N-Channel Power MOSFET
Publicado: 2023-05-15 | Actualizado: 2023-05-19