Nuevo/a Sensores de corriente industriales

Schneider Electric TeSys Tera Motor Management System is designed for demanding industrial environments, combining motor protection, control, and monitoring into a single modular device. This next-generation intelligent system helps lower energy costs, reduce equipment failures, and extend asset life in industries such as oil and gas, mining, and water and wastewater. The TeSys Tera system continuously monitors key electrical parameters, including voltage, current, power, and power factor. This provides real-time data to automation systems, improving visibility and operational control. Additional features include energy monitoring, predictive diagnostics, and advanced connectivity that reduce motor downtime by up to 80 percent. Schneider Electric TeSys Tera Motor Management System uses a modular design for seamless integration into both new installations and retrofit projects, providing flexibility to meet evolving industrial needs.
-
Schneider Electric TeSys Tera Motor Management SystemCombines motor protection, control, and monitoring into a single modular device.22/05/2026 -
Pulse Electronics N1HCR & N1HLR Rogowski-Coil IntegratorsTransform derivative signals into precise, proportional current measurements.15/04/2026 -
Littelfuse Sensores de corriente CF1S010N y CF1S011NOffers a very low offset current measurement through a CAN communication interface.31/03/2026 -
Phoenix Contact ECM UC Current Measuring TransducersProvides precise measurement and intuitive device configuration via web-based management.21/01/2026 -
Amphenol HCSO-1W Automotive Hall Effect Current SensorsDesigned for accurate current measurement in automotive and industrial applications.05/12/2025 -
Littelfuse Disparador pirotécnico CH1B050POpen-loop Hall technology detects overcurrent and provides output signal to activate pyro module.24/10/2025 -
Littelfuse Sensor de corriente CH1B032BProvides a ratiometric output signal proportionate to magnetic flux density generated by the C-core.24/10/2025 -
Pulse Electronics Flexible Rogowski Coil FLRC Current SensorsSplit-core design that allows direct mounting on the primary conductor without circuit interruption.02/10/2025 -
Littelfuse Sensores de corriente CH1P01xMRatiometric output signal proportional to magnetic flux density generated by a C-core concentrator.02/10/2025 -
Bourns SSA-2 Analog Shunt Sensors100A to 1000A nominal current range, 1500VDC reinforced isolation, & ±0.1% sensing accuracy.02/04/2025 -
LEM HO Multi-Range Current TransducersDesigned for precise DC, AC, and pulse current measurement with prim/sec circuit galvanic isolation.24/03/2025 -
LEM HAT Current SensorsDesigned for accurate electronic measurement of DC, AC, and pulsed currents.24/03/2025 -
Littelfuse Sensores de corriente CH1S010BOpen-loop Hall-effect current sensors with dual-channel ratio-metric output signals.31/01/2025 -
Bourns SSD-250A Shunt Current SensorsFeatures a 100A to 1000A nominal current, RS485/MODBUS interface, and 5kHz bandwidth.08/01/2025 -
Advantech EVA-2000 Sensors & MetersDesigned for LoRaWAN wireless connectivity and built to be easy to deploy & maintain.15/08/2024 -
Bourns SSD Shunt Current SensorsFeature CANbus or RS-485 interface and ECC flash memory with autocorrect single bit errors.03/07/2024 -
Honeywell Sensores de corriente CSNV500, CSNV1500 y CSSV1500Caracterización y calibración de temperatura multipunto para mejorar la precisión entre -40°C y +85°C.21/02/2024 -
Banner Engineering S15S Rogowski Coil Current Sensors50mm and 200mm coils with up to 6000A current, ideal for monitoring nearly any piece of equipment.19/01/2024 -
Tamura L55S D15 Open-Loop Current SensorsOffers an open-loop current sensor suitable for middle-powered general inverters.19/01/2024 -
Pulse Electronics Sensores de corriente de bobina Rogowski RC01/03/05/07Disponibles en diferentes tamaños con un amplio rango dinámico de medición y una linealidad excelente.27/06/2023 -
Amphenol HCSP-3BS Current SensorThree-phase open loop sensors with busbar mounting.14/04/2023 -
Ohmite ES-600 Automotive-Grade Current Sensing ModulesFeatures 5KV galvanic isolation and an IP40-compliant housing design.20/03/2023 -
Honeywell CSNV700 Flux Gate Current SensorsHigh accuracy, low-temperature drift, and offer an excellent mix of performance and reliability.14/02/2023 -
Honeywell CSHV Open Loop Current SensorsOffers high accuracy and is created for a primary current measurement range of ±100A to ±1500A DC.27/01/2023 -
Amphenol HCSP-1BS Automotive Open Loop Current SensorsOffers a 4.5V to 5.5V supply voltage range, 14mA maximum supply current, and 3μs response time.25/11/2022