Nuevo/a Sistemas RF en un chip (SoC)

Nordic Semiconductor nRF54LM20B Ultra-Low-Power Wireless SoC combines an efficient MCU with ultra-low-power wireless connectivity and offers 2MB NVM and 512KB RAM. This SoC features an extended set of peripherals, high-speed USB, and up to 66 GPIOs. Additional features include an integrated Axon NPU, which increases the speed and efficiency of on-device AI inference by up to 15 times compared to using the CPU for the same task. The Nordic nRF54LM20 B SoC supports Matter, Thread, BLUETOOTH® Low Energy, Zigbee®, and 2.4GHz proprietary protocols, providing data rates of up to 4Mbps for low-latency applications.
-
Nordic Semiconductor nRF54LM20B Ultra-Low-Power Wireless SoCCombines efficient MCU with ultra-low-power wireless connectivity and offers 2MB NVM and 512KB RAM.16/04/2026 -
Espressif Systems SoC Bluetooth de modo dual con Wi-Fi y doble núcleo ESP32Chip altamente integrado que combina Wi-Fi / Bluetooth / BLE, ideal para aplicaciones móviles, dispositivos tipo «wearable» e IoT.29/01/2026 -
Microchip Technology PIC32-BZ6 Highly Integrated Wireless SoCsCombines robust security features with extensive wireless connectivity options.18/11/2025 -
Atmosic Technologies ATM34/e SoCsOffers extremely low-power BLUETOOTH® 6.0 SoCs with an energy harvesting option.08/10/2025 -
Espressif Systems ESP32-H2FHxS SMD BLUETOOTH® SoCsHighly integrated wireless SoCs designed for low-power, high-performance connectivity.03/10/2025 -
Morse Micro MM8108 Wi-Fi® HaLow® SoCHighly integrated, ultra-low-power, single-chip Wi-Fi HaLow-compliant connectivity solution.26/09/2025 -
Silicon Labs SiXG301 Ultra-Low Power IoT Wireless SoCsDesigned for line-powered smart devices, offers integrated LED pre-driver, 4MB flash, and 512KB RAM.23/09/2025 -
Nordic Semiconductor nRF54LM20A System-on-Chip (SoCs)Designed for BLUETOOTH®, Zigbee®, Thread, Matter, Amazon Sidewalk, and 2.4GHz protocols.18/09/2025 -
Silicon Labs EFR32xG29 Series 2 Wireless SoCsAdvanced multi-protocol wireless solutions designed for high-performance, low-power applications.26/08/2025 -
Silicon Labs SoC inalámbricos EFR32MG29 multiprotocolo serie 2Ideal for low-power, small form factor devices that benefit from advanced security and high memory.11/08/2025 -
Silicon Labs Sistemas en chip SoC inalámbricos BLUETOOTH® serie 2 EFR32BG29Advanced, ultra-low-power solutions designed for high-performance wireless applications.11/08/2025 -
Qorvo Sistema en chip (SoC) de bajo consumo QM35825 UWBEste dispositivo es una solución Ultra-Wideband (UWB) totalmente integrada que cumple con la norma IEEE 802.15.4™-2024.28/07/2025 -
Espressif Systems ESP32-C61 Wi-Fi® 6 + BLUETOOTH® 5 (LE) SoCsFeatures optimized peripherals, improved connectivity, and increased memory options.03/07/2025 -
Silicon Labs EFR32BG24L BLUETOOTH® LE SoCsThese devices are ideal for wireless connectivity using BLUETOOTH® Low Energy and Bluetooth mesh.28/04/2025 -
Silicon Labs EFR32BG22L BLUETOOTH® LE SoCsThese devices are ideal for enabling energy-friendly BLUETOOTH® networking for IoT devices.28/04/2025 -
Renesas Electronics Sistema en chip BLUETOOTH® 5.3 DA14533Integra un transceptor de 2,4 GHz y un microcontrolador Arm® Cortex®-M0+.23/04/2025 -
Renesas Electronics DA14594 SmartBond Dual-Core BLUETOOTH® LE 5.3 SoCA dual-core wireless MCU that combines the current Arm® Cortex®-M33™ application processor.18/03/2025 -
Silicon Labs EFR32MG26 Multiprotocol Wireless SoCsOffers high-performance 2.4GHz RF, low current consumption, and an AI/ML hardware accelerator.17/02/2025 -
Qorvo QPG6200L Multi-Protocol System-On-Chip (SoC)Designed for smart home devices and is based on a low-power wireless connectivity platform.29/01/2025 -
Silicon Labs SiWG917Y-RB4343A Wi-Fi® 6 & BLUETOOTH® LE BoardDesigned for use with the Wireless Pro Kit Mainboard to develop wireless IoT devices.07/01/2025 -
Silicon Labs SiWN917Y-RB4357A Wi-Fi® 6 & BLUETOOTH® LE BoardSupports software development for the SiWx917Y modules in NCP and RCP modes.07/01/2025 -
Silicon Labs Módulos inalámbricos SiWx917YDelivers ultra-low-power Wi-Fi 6, BLUETOOTH® Low Energy (LE) 5.4, and Matter connectivity.03/01/2025 -
Nordic Semiconductor Sistema en chip nRF54L BLUETOOTH® con bajo consumo energéticoCuenta con una radio de 2,4 GHz que ofrece hasta +8 dBm de potencia de transmisión en incrementos de 1 dB.09/12/2024 -
STMicroelectronics STM32WB09 BLUETOOTH® Low Energy 5.4 32-Bit MCUsEmbeds 2.4GHz RF radio peripherals optimized for ultra-low power consumption & radio performance.05/09/2024 -
Texas Instruments AWRL6432-Q1 Automotive mmWave Radar SensorsIntegrated single-chip mmWave sensors based on FMCW radar technology.25/07/2024 -