Nuevo/a Inductores de RF (SMD)

Fastron 0302AS Wire Wound Chip Inductors deliver exceptionally high Q factors at gigahertz frequencies and are built with a ceramic core and enameled copper wire. These inductors feature an inductance range of 1.2nH to 19nH and support up to 1.4A rated current. The 0302AS chip inductors include an epoxy cap on top of the inductor that enables automated pick-and-place assembly. These inductors are AEC-Q200 qualified for automotive applications and operate at a temperature range of -40°C to 155°C. The 0302AS miniature-sized chip inductors comply with RoHS and are suitable for lead-free soldering. These inductors are ideal for wireless earphones and headphones, smartwatches, game controllers, walkie-talkies, drones, point-of-sale terminals, routers, and measuring equipment.
-
Fastron Inductores de chip bobinados con alambre 0302ASDesigned for Radio Frequency (RF) applications that require optimal Q on high-frequency circuits.19/05/2026 -
Bourns CE Monolithic Multilayer Chip InductorsMonolithic structure offers high reliability and low DC resistance in a compact form factor.23/02/2026 -
Fastron 0603LDM RF InductorsDesigned for radio frequency (RF) applications that require optimal Q at high frequencies.16/02/2026 -
Bourns Inductores de bobina de aire RF ACxSQFeatures an inductance range from 5.5nH to 82nH and a Q value of up to 230.29/01/2026 -
Murata LQP02HQ_Z2 Automotive RF InductorsAEC-Q200 qualification and small 01005 (0402) size designed for in-vehicle communication devices.16/06/2025 -
Bourns AC6830R Air Coil InductorsFeature a 4A maximum IRMS, 150MHz test frequency, and up to 43nH inductance.10/04/2025 -
Bourns AC4013R Air Coil InductorsFeature a 100 minimum Q value, 800MHz test frequency, and 1.6A maximum IRMS.10/04/2025 -
Bourns AC3630R Air Coil InductorsIdeal for applications such as tuning, RF amplifiers, and radio transmitters.10/04/2025 -
Bourns AC2213R Air Coil InductorsFeature a 100 minimum Q value, 1.6A maximum IRMS, self-resonant frequency, and tight tolerance.10/04/2025 -
Bourns AC1060R Air Coil InductorsFeature a high Q value, self-resonant frequency, and tight tolerance.10/04/2025 -
Bourns CW2012A Automotive-Grade Wirewound Chip InductorsWirewound construction on a ceramic core for high Q and self-resonant frequency in a miniature size.04/04/2025 -
Murata LQW32FT_8H Chip InductorsAEC-Q200 qualified inductors with 8000V (DC) to <12,000V (AD) maximum withstand voltage.04/02/2025 -
Abracon AIMC-02UHQ High Q Multilayer RF InductorsEngineered to meet growing demands for miniaturization & higher selectivity in portable electronics.13/01/2025 -
Fastron Inductores cerámicos de bobina de alambre con chip 0603AQCDiseñado para aplicaciones de radiofrecuencia (RF) que requieren una Q óptima en circuitos de alta frecuencia.25/01/2024 -
Abracon High Q Ceramic Wire-wound RF InductorsOffer an excellent DCR and current carrying characteristics and are AEC-Q200 qualified.26/12/2023 -
Abracon AISC AEC-Q200 Ceramic Wirewound RF InductorsMade on TS16949-certified production lines, AEC-Q200 qualified (grade 1), PPAP ready and supported.26/12/2023 -
Bourns AC4842R Air Coil InductorsOffers a 150MHz test frequency, ±10% tolerance, and 22nH to 120nH inductance range.12/12/2023 -
Abracon AIMC-Q0201HQ/Q0402/Q0603 InductorsAutomotive multilayer RF ceramic inductors feature ceramic bases with high self-resonant frequency.04/12/2023 -
TDK MHQ1005075HA High Frequency InductorsIdeal for smartphones, high-frequency modules, BLUETOOTH®, and other circuit applications.26/07/2023 -
Fastron 0603FLP Semi-Shielded Wire-Wound Chip InductorsAEC-Q200 compliant in a smaller size (1.7mm x 1.0mm x 0.8mm) than standard 0603 chip inductors.12/07/2023 -
Pulse Electronics Open Type Wire Wound InductorsSupport higher SRF, lower DCR, and superior Q values than other ferrite chip inductors.11/07/2023 -
Pulse Electronics AEC-Q200 RF Chip InductorsFeature high Q value and high-self resonant frequency.06/07/2023 -
Abracon AISC-xx02F 0.5mm Power InductorsHigh-power density inductors with semi-shielded magnetics in an extremely low profile of 0.5mm.07/06/2023 -
Laird Technologies IWC SMD Wirewound Ceramic Chip InductorsFeature high resonance frequencies and narrow inductance tolerances (±2% or ±5%).26/09/2022 -
Pulse Electronics High Q RF Chip InductorsOffers a minimum Q rating of 20, 0.6nH to 22nH inductance range, and 1.1A maximum rated current.14/09/2022 -