onsemi NVBLS1D2N08X MOSFET
onsemi NVBLS1D2N08X MOSFET features a low QRR, RDS(on), and QG to minimize driver and conduction loss. The MOSFET is AEC-Q101-qualified for automotive 48V system applications. The device operates with an 80V drain-to-source voltage and 299A continuous drain current. The onsemi NVBLS1D2N08X MOSFET is available in a H-PSOF8L package.Features
- Low QRR, soft recovery body diode
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- AEC-Q101-qualified and PPAP-capable
- Pb-free, halogen-free/BFR-free, and RoHS-compliant
Applications
- Synchronous Rectification (SR) in DC-DC and AC-DC
- Primary switch in isolated DC-DC converter
- Motor drives
- Automotive 48V system
Specifications
- 80V drain-to-source voltage
- 1.1mΩ at 10V drain-to-source on resistance
- 299A continuous drain current
Package Style
Transient Thermal Response
Publicado: 2025-04-10
| Actualizado: 2025-04-28