onsemi FDME10xx PowerTrench® MOSFETs

onsemi FDME10xx PowerTrench® MOSFETs are designed specifically as a single package solution for the battery charge switch in cellular handsets and other ultra-portable applications. The  FDME1023PZT features two independent P-Channel MOSFETs with low on-state resistance for minimum conduction losses. The FDME1024NZT is a dual N-Channel device with low on-state resistance for minimum conduction losses. The FDME1034CZT is a complementary PowerTrench device with an independent N-Channel and P-Channel MOSFET with low on-state resistance. The FDME1034CZT is minimized to allow high frequency switching directly from the controlling device.
View Results ( 2 ) Page
Número de referencia Hoja de datos Polaridad de transistor Id: corriente de drenaje continuo Rds encendido (drenaje de la fuente en resistencia)
FDME1034CZT FDME1034CZT Hoja de datos N-Channel, P-Channel 3.4 A 66 mOhms, 142 mOhms
FDME1024NZT FDME1024NZT Hoja de datos N-Channel 3.4 A 55 mOhms
Publicado: 2010-02-04 | Actualizado: 2024-11-07