Nuevo/a Contactos y relés

Littelfuse SRP4-CC Space-Saving Solid-State Relays deliver four independently controlled solid-state relays (SSRs) in one compact package, offering a reliable and space-efficient solution for controlling multiple AC loads. Designed for simplicity and industrial-grade performance, the Littelfuse SRP4-CC is ideal for applications where panel space is limited and durability is essential. Built with back-to-back silicon-controlled rectifiers (SCRs) for each channel, this SSR series ensures long-term reliability under industrial resistive load conditions. The SRP4-CC is equipped with Fast-on terminals for quick connections and a standard package that fits easily into existing layouts.
-
Littelfuse SRP4-CC Space-Saving Solid-State RelaysDelivers four independently controlled solid-state relays in one compact package.02/02/2026 -
Phoenix Contact Hum-Free Installation ContactorsEliminates noise emissions from the coil while reliably & efficiently switching high-load currents.30/01/2026 -
TE Connectivity Contactores DC de alto voltaje ECPN y ECPSDesigned for 1500VDC voltage systems, including battery energy storage systems and EV chargers.23/12/2025 -
Omron P6K Relay SocketsSurface-mount sockets designed for use with G6K series relays.03/12/2025 -
TE Connectivity Contactores de alta tensión Kilovac EV210Designed for control in new energy applications, providing high switching capability up to 1500VDC.25/11/2025 -
Littelfuse Relé de monitorización de voltaje trifásico VM800Protects 3- and 4-wire motors ranging from 145VAC to 500VAC, regardless of their size.14/11/2025 -
Phoenix Contact Safety Relay Modules & SensorsSIL-certified and allow for easy installation and configuration of the modules.14/10/2025 -
Phoenix Contact PSR Safety Relay ModulesOver-speed and zero-speed safety relay modules, designed for motion monitoring.09/10/2025 -
Littelfuse Relés de monitorización de voltaje VM110Designed for electrical systems to ensure reliable and safe operation.03/10/2025 -
Littelfuse Relés de retraso con montaje en carril DIN TMM175Multi-function timers that offer high precision and accuracy, features a slim 17.5mm housing.03/10/2025 -
Littelfuse Relé de monitorización de voltaje trifásico VM500Protects 3- and 4-wire 415VAC 50Hz systems and can easily be mounted on a DIN rail for versatility.03/10/2025 -
Littelfuse Relés de fuga a tierra de función única EL500Designed to measure leakage current and isolate the faulty circuit from the system.03/10/2025 -
Carlo Gavazzi NRG 3-Phase Smart Solid State RelaysAdvanced digital communication, precise power control, and a wide array of diagnostic features.10/09/2025 -
Sensata Clean Energy GTM400 & GTM500 ContactorsMeets the demand for advanced electrification solutions in the automotive and industrial sectors.09/09/2025 -
TE Connectivity Relés miniatura PT01Features general-purpose panel plug-in construction for efficient circuit control.04/09/2025 -
Trumeter TS DIN-Rail Timer SwitchesCombines precision, reliability, and efficiency in a compact package.22/08/2025 -
Trumeter TS795x Digital Multi-Function Time RelaysOffers eight to 18 operating modes that users can configure easily on the three-digit LCD display.22/08/2025 -
Trumeter VMR Voltage-Monitoring RelaysSupports multi-voltage inputs, operating on three-phase, three-wire systems at 208V to 480V.22/08/2025 -
TDK HVC27-MC High-Voltage ContactorsFeatures a robust design for high-voltage DC switching requirements in harsh environments.21/08/2025 -
Phoenix Contact PSR-UNI-L Multifunctional Safety RelaysDesigned to monitor up to two single-or dual-channel safety sensors in a single device.18/08/2025 -
Littelfuse SRP1 Essentials Solid-State RelaysReliable, cost-effective and complies with international standards such as cURus, VDE, CE, and UKCA.18/08/2025 -
Carlo Gavazzi RSLS Ultra-Slim 5mm Plug-In Solid-State RelaysFeatures a 1-pole, ultra-slim 5mm wide design, ideal for low power AC and DC loads.11/08/2025 -
Omron G9EJH DC Power RelaysCompact, sealed solution designed for 800VDC systems built for pre-charging applications.23/07/2025 -
HARTING AEF HV ConnectorsOffers an IP6K9K protection rating, >3000 mating cycles, 200A current rating, and 800V voltage.09/07/2025 -
Weidmuller CUBESERIES Industrial Relay ModulesPUSH IN and screw connection relays optimized for universal use in industrial applications.30/06/2025 -