Nuevo/a Relés de estado sólido (SSR)

Littelfuse SRP4-CC Space-Saving Solid-State Relays deliver four independently controlled solid-state relays (SSRs) in one compact package, offering a reliable and space-efficient solution for controlling multiple AC loads. Designed for simplicity and industrial-grade performance, the Littelfuse SRP4-CC is ideal for applications where panel space is limited and durability is essential. Built with back-to-back silicon-controlled rectifiers (SCRs) for each channel, this SSR series ensures long-term reliability under industrial resistive load conditions. The SRP4-CC is equipped with Fast-on terminals for quick connections and a standard package that fits easily into existing layouts.
-
Littelfuse SRP4-CC Space-Saving Solid-State RelaysDelivers four independently controlled solid-state relays in one compact package.02/02/2026 -
IXYS CPC1343G OptoMOS® Solid State Relays60V, 900mA, bidirectional, normally open relays with 5000V isolation and fast switching.10/12/2025 -
IXYS CPC1601M 1-Form-A Solid State Latching RelayA non-isolated, low operating current relay integrated in a small 3mm x 3mm 8-pin DFN package.29/10/2025 -
Vishay VORA1150 Solid State RelayAEC-Q102 qualified 1 form A solid-state relay in an innovative 4-pin SMD-8 package.20/08/2025 -
Littelfuse SRP1 Essentials Solid-State RelaysReliable, cost-effective and complies with international standards such as cURus, VDE, CE, and UKCA.18/08/2025 -
IXYS CPC1056N 75mA Normally Open RelaysBidirectional, single-pole solid-state relays in a four-pin SOP package.14/08/2025 -
Carlo Gavazzi RSLS Ultra-Slim 5mm Plug-In Solid-State RelaysFeatures a 1-pole, ultra-slim 5mm wide design, ideal for low power AC and DC loads.11/08/2025 -
Littelfuse Relé de estado sólido CPC2501MIncorporates a normally closed (1-Form-B) solid state relay switch with an integrated circuit.22/05/2025 -
Schneider Electric Easy Harmony SSP1 Solid-State RelaysRated voltage range of 5VDC to 24VDC and designed to meet application needs from 10A to 125A.11/03/2025 -
Vishay VOR1003M4 Solid State RelayOptically isolated 1 form A solid-state relay in a surface mount 4-pin SOP package.27/02/2025 -
Vishay VO1401AEF Solid State RelayOptically isolated 1 form A solid-state relay in a surface mount 4-pin SOP package.27/02/2025 -
Sensata Relés de estado sólido DR22C DIN-Rail Nova22Slim 22.5mm, low-depth industrial package reduces cabinet space without sacrificing performance.13/02/2025 -
Coto Technology COTOMOS® S117X High-Voltage SiC MOSFET RelaysSupports and sustains load voltages of 1700V while carrying a current of up to 170mA.13/11/2024 -
Panasonic Relé semiconductor PhotoMOS HS WSSOPHigh-temperature performance, excellent high-frequency characteristics, and a miniature package.07/10/2024 -
Omron G3VM-YR MOSFET RelayLow-output capacitance and low-ON-resistance type suitable for high-frequency signal switches.27/09/2024 -
Omron G3VM-QR MOSFET RelayLow off-state capacitance, low ON resistance, and can support 400mA maximum switching at 60V.24/09/2024 -
Vishay VOR1060M4 1 Form A Solid-State RelayFeatures a 50mA load current, 600V load voltage, & low on-resistance of 40Ω in a 4-pin SOP package.10/09/2024 -
Texas Instruments ISOM8600 80V Normally-Open SwitchInputs control the back-to-back MOSFETs without requiring a power supply on the secondary side.29/08/2024 -
Texas Instruments ISOM8610 Opto-Emulator SwitchOffers 80V single-pole, normally open switch with an opto-emulator input.01/08/2024 -
Littelfuse Relés de estado sólido de alta resistencia SRP1Incluyen SSR multifunción, lo que garantiza un tiempo de actividad superior en operaciones de alta frecuencia.30/07/2024 -
Altran Magnetics ASR-SJ Single-Phase DC Output Solid-State RelaysFeatures MOSFET or IGBT output and low impedance.01/07/2024 -
Altran Magnetics ASR-SMA & ASR-SMD Solid-State RelaysPCB-mount devices that feature optoelectronic isolation and 2500VAC dielectric strength.01/07/2024 -
Altran Magnetics ASR-SI Single-Phase AC Output Solid-State RelaysZero switching or random-on switching and current ratings from 25A to 125A at 48VAC to 660VAC.01/07/2024 -
Coto Technology C236S CotoMOS® High-Current MOSFET RelayA 4-pin SOP solid-state relay that is ideal for high-current applications.25/06/2024 -
Texas Instruments ISOM8610DFGEVM Opto-Emulator Evaluation ModuleSupports the evaluation of the ISOM8610, a single-channel opto-emulator with integrated FET.17/06/2024 -