Analog Devices Inc. IMU to Raspberry Pi Adaptor Board

Analog Devices Inc. EVAL-ADISIMU1-RPIZ IMU to Raspberry Pi Adaptor Board allows for easy plug and play connection of ADI's Inertial Measurement Unit (IMU) devices to the Raspberry Pi platform. The Adaptor Board provides application and software development.

The ADI EVAL-ADISIMU1-RPIZ IMU to Raspberry Pi Adaptor Board offers two ways to connect. One way to connect is direct board mounting using the screws and mounting locations provided. The second way is to connect is to mount the IMU to a separate ADIS16IMU1/PCBZ or ADIS16IMU4/PCBZ Breakout Board and use the flexible 16-position ribbon cable to the EVAL-ADISIMU1-RPIZ. These connections help both software development and enable real-world application verification with the ability to move the sensor physically.

Features

  • Simplifies software and application prototyping of IMU’s on Raspberry Pi Platform
  • Direct mounting for software development
  • Ribbon cable mounting for application testing and verification
  • Connects to ADIS16IMU1/PCBZ and ADIS16IMU4/PCBZ compatible IMU devices
  • Connectable to Raspberry Pi 3B+ and 4 through the 40pin GPIO connector

Front & Back Overview

Analog Devices Inc. IMU to Raspberry Pi Adaptor Board
Publicado: 2021-03-09 | Actualizado: 2025-03-25