Analog Devices Inc. ADIS1647x Precision Mini Industrial IMUs
Analog Devices ADIS1647x Precision Mini Industrial IMUs provide a simple method of integrating a complete inertial system into industrial and Internet of Moving Things applications. The ADIS1647x Mini Industrial IMUs offer six-degree-of-freedom sensing using triple-axis accelerometers and gyroscopes housed in a small, standard surface-mount assembly package. Each of the ADIS1647x inertial sensors incorporates industry-leading iMEMS® technology and signal conditioning to optimize dynamic performance. Developed to meet the navigation- and safety-related demands of the Industrial "Internet of Moving Things", the ADIS1647x sensors are 100% tested and factory calibrated for sensitivity, bias, alignment, and linear acceleration (gyroscope bias). As a result, each sensor has its own dynamic compensation formulas for accurate sensor measurements. Implementing the ADIS1647x Precision Mini Industrial IMUs enable industrial systems to deliver highly precise navigation, guidance, and/or instrument stabilization regardless of wind, turbulence, vibration, temperature, and other environmental disturbances. ADIS1647x’s SPI and register structure provide a simple interface for data collection and configuration control.Features
- High-performance IMUs in a small surface-mount package
- 11mm x 15mm BGA package
- Offers six-degree-of-freedom inertial sensing using triple-axis accelerometers and gyroscopes
- Factory calibration guarantees the best performance and eliminates the need for added system tests/calibration
- Embedded dynamic compensation and programmable operation and control
- Wide bandwidth and wide dynamic range to support a high dynamic motion
- Programmable internal filtering options
- Serial peripheral interface (SPI) compatible
Applications
- Navigation, stabilization, and instrumentation
- Unmanned and autonomous vehicles
- Smart agriculture and construction machinery
- Optical devices, antennas, and cameras
- Factory/industrial automation, robotics
- Virtual/augmented reality
- Internet of Moving Things
Specifications
- All condition stability
- 0.010dps/g linear vibration rejection
- 2000g powered shock survivability
- Highly stable over a temperature range of -40°C to +105°C
- Wide bandwidth:
- Gyroscope: 550Hz
- Accelerometer: 600Hz
- Wide dynamic range:
- Gyroscope: Up to 2000dps
- Accelerometer: Up to 40g
- High-performance inertial sensing capabilities
- Noise: <0.003°/s/√Hz, 23μg/rt-Hz
- 0.15°/rt-hr angular random walk
- 0.012 rn/sec/rt-hr velocity random walk
- Cross-axis alignment: 0.17%
- Single-supply operation: 3V to 3.6V
Family Summary
Additional Resources
View Results ( 7 ) Page
| Número de referencia | Hoja de datos | Aceleración | Rango | Sensibilidad |
|---|---|---|---|---|
| ADIS16477-2BMLZ | ![]() |
40 g | +/- 500 deg/s | 10 LSB/deg/s to 10485760 LSB/deg/s |
| ADIS16475-3BMLZ | ![]() |
8 g | +/- 2000 deg/s | 10 LSB/deg/s to 10485760 LSB/deg/s |
| ADIS16477-3BMLZ | ![]() |
40 g | +/- 2000 deg/s | 655360 deg/s/LSB, 52428800 LSB/g |
| ADIS16470AMLZ | ![]() |
40 g | +/- 2000 deg/s | 655360 deg/s/LSB, 52428800 LSB/g |
| ADIS16475-2BMLZ | ![]() |
8 g | +/- 500 deg/s | 655360 LSB/deg/s to 10485760 LSB/deg/s |
| ADIS16475-1BMLZ | ![]() |
8 g | +/- 125 deg/s | 10485760 LSB/deg/s, 262144000 LSB/g |
| ADIS16477-1BMLZ | ![]() |
40 g | +/- 125 deg/s | 10485760 LSB/deg/s, 52428800 LSB/g |
Publicado: 2018-01-12
| Actualizado: 2025-03-04