Analog Devices Inc. ADPA7006 GaAs pHEMT MMIC Power Amplifier
Analog Devices ADPA7006 GaAs pHEMT MMIC Power Amplifiers are pseudomorphic high electron mobility transistor (pHEMT), monolithic microwave integrated circuit (MMIC), distributed power amplifiers that operate from 18GHz to 44GHz. The amplifiers provide 23.5dB of small signal gain, 29dBm output power for 1dB compression, and a typical output third-order intercept of 38dBm. The ADPA7006 requires 800mA from a 5V supply on the supply voltage (VDD) and features inputs and outputs that are internally matched to 50Ω, facilitating integration in multichip modules (MCMs). All data is taken with the chip connected via two 0.025mm wire bonds that are less than 0.31mm long.Features
- 29dBm output P1dB
- 29.5dBm PSAT
- 23.5dB gain
- 38dBm output IP3
- 5V at 800mA supply voltage
- Integrated power detector
- 50Ω matched input/output
- 2.750mm × 1.805mm × 0.102mm die size
Applications
- Military and space
- Test instrumentation
- Communications
Datasheets
Output P1dBm VS Frequency (Temperature)
Output P1dBm VS Frequency (Voltage)
Gain & Return Loss VS Frequency
Publicado: 2020-10-07
| Actualizado: 2025-02-06