Amphenol FCI BergStak® 0.50mm Self-Alignment B2B Connectors
Amphenol FCI BergStak® 0.50mm Self-Alignment Board-to-Board Connectors are available with a stack height of 3mm and 50 positions extendable across 20 to 60 positions in increments of 10. These flexible, high-density connectors come with a self-alignment feature that supports blind mating and scoop-proof housings that ensure terminals are not damaged during mating. The housing offers a drainage feature and can be exposed to wash processes after installation. Amphenol FCI BergStak 0.50mm Self-Alignment Board-to-Board Connectors offer a 0.5A current rating per contact, 500MΩ insulation resistance, and 100VAC voltage rating. Typical applications include communications, data, and industrial and instrumentation.Features
- High-density connector with 0.50mm double-row contact
- 20 to 60 positions in increments of 10 for application flexibility
- Housing with drainage feature can be exposed to wash process after installation
- Scoop-proof housings ensure terminals are not damaged during mating
- Self-alignment feature supports blind mating
- Supports speed performance up to 5Gb/s to meet PCIe® Gen 2 standards
- Halogen and lead free
- RoHS compliant
Applications
- Communications
- Data
- Industrial
- Instrumentation
Publicado: 2020-03-19
| Actualizado: 2024-05-21