Mini-Circuits ZVA Series Wideband Amplifiers
Mini-Circuits ZVA Series Wideband Amplifiers are coaxial, medium power, high-frequency, and high gain amplifiers. These amplifiers can operate from a range of 2GHz to 95GHz frequency range. The ZVA-71863HP+ and ZVA-71863LNX+ operate from 71 to 86 GHz, and the ZVA-50953G+ operates from 50GHz to 95GHz. The ZVA-02303HP+ operates from 2GHz to 30GHz, and the ZVA-0.5W303G+ operates from 10MHz to 30GHz. These devices operate over a positive supply range of +10V to +15V, allowing users to choose the desired operating voltage.Features
- ZVA-0.5W303G+ and ZVA-0.5W303GX+
- Wideband 10MHz to 30GHz
- 0.5W output power at saturation
- Excellent gain flatness, ±1.5dB from 100MHz to 26.5GHz (typical)
- Low noise figure, 4.2dB from 1 to 26.5GHz (typical)
- DC Protections:
• Over-voltage
• Reverse voltage
- ZVA-02303HP+ and ZVA-02303HPX+
- High gain of 38dB (typical)
- ±1dB excellent gain flatness (typical)
- +28dBm saturated output power (typical)
- Available with and without a heatsink
- Operates with a single DC supply of +12V to +15V
- DC Protections:
• Over-voltage
• Reverse voltage
• In-rush current
- ZVA-50953G+ and ZVA50953GX+
- Exceptionally high frequency
- ±2.0dB (typ.) flat gain response
- +21 dBm (typ.) high Psat
- +10V To +15V wide DC operating voltage
- Over voltage and reverse voltage protected
- 1mm coaxial connectors
- ZVA-50953X+
- Exceptional high frequency
- A flat gain response over a wideband
- Operates with a single DC supply of +10V to +15V
- Over voltage and reverse voltage protected
- ZVA-71863HP+ and ZVA-71863HPX+
- High gain 38 dB typ. over the entire operating band
- Excellent gain flatness, ±1.5 dB (typ.)
- 24 dBm (typ.) high Psat
- Adjustable DC voltage, +10V to +15V
- ZVA-71863LNX+
- 37 dB (typ.) high gain
- Excellent gain flatness, ±1.75dB (typ.)
- 4.5dB (typ.) from 71 to 81 GHz low noise figure
- Adjustable single supply voltage, +10V to +15V
- ZVA-503GX+
- Ultra-broadband coverage
- 50kHz to 50GHz operating frequency
- 5V operation supply voltage
- 100mA supply current rating
- 12.5dB gain
- 6.5dB noise figure
- 14dB input return loss
- -10°C to +85°C operating temperature range
- Compact case for easy system integration
Applications
- ZVA-0.5W303G+ and ZVA-0.5W303GX+
- 5G Sub-6 GHz, 5G mmWave
- L, S, X, and Ku band radars and satellite systems
- ELINT and SIGINT systems
- ZVA-02303HP+ and ZVA-02303HPX+
- Wideband test and instrumentation
- 5G
- SATCOM
- EW
- ZVA-50953G+ and ZVA-50953GX+
- Automotive radar testing
- 5G-FR2 millimeter wave testing
- Aerospace and defense
- Test and measurement
- E-Band backhaul
- ZVA-50953+
- Automotive radar/sensing
- 5G FR2 millimeter wave bands
- Aerospace and defense
- Test and measurement
- ZVA-71863HP+ and ZVA-71863HPX
- Automotive tests
- Radar/sensing
- 5G FR2+ bands (E-band)
- SATCOM
- Wireless infrastructure
- Imaging
- ZVA-71863LNX+
- Automotive test
- Radar/sensing
- 5G FR2+ bands (E-band)
- SATCOM E-band
- Wireless infrastructure
- ZVA-503GX+
- Fiber optics
- Wideband test and integration
- 4G LTE and 5G FR1, FR2, and FR2+ infrastructure
- Wi-Fi 6E and 7
- Aerospace and defense
View Results ( 30 ) Page
| Número de referencia | Hoja de datos | Descripción | Ganancia | NF - Valor de ruido | Pd (disipación de potencia) |
|---|---|---|---|---|---|
| ZVA-02203LN+ | ![]() |
Amplificador de RF Connectorized SMA Female, Wideband Amplifier, 2 to 20 GHz, 50ohm | 30 dB | 3.5 dB | 4 W |
| ZVA-503GX+ | ![]() |
Amplificador de RF RF Gain Block Amplifier, 50kHz - 50 GHz, 50ohm | 12.5 dB | 6.5 dB | |
| ZVA-543LN+ | ![]() |
Amplificador de RF Connectorized 1.85mm, Low Noise Amplifier, 20 GHz to 54 GHz, 50ohm | 39 dB | 3.5 dB | 24.5 W |
| ZVA-183WA-S+ | ![]() |
Amplificador de RF Gain Block, 100 - 18000 MHz, 50? | 24 dB | 4 dB | 11 W |
| ZVA-50953G+ | ![]() |
Amplificador de RF Gain Block, 50 - 95 GHz, 50? | 27.5 dB, 28.5 dB | 6.5 W | |
| ZVA-50953X+ | ![]() |
Amplificador de RF Gain Block, 45000 - 95000 MHz, 50? | 16 dB, 17 dB | 1.35 W | |
| ZVA-71863HP+ | ![]() |
Amplificador de RF Gain Block, 71000 - 86000 MHz, 50? | 37 dB | 9.6 W | |
| ZVA-71863LNX+ | ![]() |
Amplificador de RF Low Noise Amplifier, 71000 - 86000 MHz, 50? | 37 dB | 4.5 dB, 5.5 dB | 2.5 W |
| ZVA-183-S+ | ![]() |
Amplificador de RF Gain Block, 700 - 18000 MHz, 50 ohm | 26 dB | 3 dB | |
| ZVA-183X-S+ | ![]() |
Amplificador de RF Gain Block, 700 - 18000 MHz, 50? | 26 dB | 3 dB |
Publicado: 2021-10-11
| Actualizado: 2025-05-27