Mini-Circuits ZFL Coaxial Low Noise Amplifiers

Mini-Circuits ZFL Coaxial Low Noise Amplifiers provide a 2.9dB low noise figure and a 0.1MHz to 1200MHz wideband frequency range. The ZFL components feature a 17V maximum DC voltage and a +5dBm input RF power. The Mini-Circuits ZFL Coaxial Low Noise Amplifiers offer a -20°C to +71°C operating temperature in a Y460 package.

Features

  • Wideband range of 0.1MHz to 1200MHz
  • Rugged, shielded case
  • Gain control of 60dB typ.
  • Gain control voltage of 0V to +5V
  • Variable gain of +34db to -26dB
  • Low noise figure of 2.9dB typ.
  • Protected by US Patent 6,943,629

Applications

  • VHF/UHF
  • Cellular
  • Small signal amplifiers

Outline Dimensions

Mini-Circuits ZFL Coaxial Low Noise Amplifiers
View Results ( 4 ) Page
Número de referencia Hoja de datos Frecuencia de operación NF - Valor de ruido
ZFL-1000LN+ ZFL-1000LN+ Hoja de datos 100 kHz to 1 GHz 2.9 dB
ZFL-500LN-BNC+ ZFL-500LN-BNC+ Hoja de datos
ZFL-1000LNB+ ZFL-1000LNB+ Hoja de datos 100 kHz to 1 GHz 2.9 dB
ZFL-1200GH+ ZFL-1200GH+ Hoja de datos 10 MHz to 1.2 GHz 5.5 dB
Publicado: 2021-05-13 | Actualizado: 2024-09-12