Toshiba Featured Products
TB9M001FTG SmartMCD Automotive ICs
Delivers efficient and accurate control of brushed DC motors in automotive applications.
TRSx SiC Schottky Barrier Diodes
These SiC Schottky barrier diodes have a repetitive peak reverse voltage (VRRM) rating of 1200V.
DCLx & DCMx Dual/Quad Channel Digital Isolators
High-output, quad-channel, high-speed digital isolators in a 16-pin SOIC-wide package.
Microcontrolador de 32 bits TMPM471F10FG
Operates from 1MHz to 160MHz frequency range and features 1024KB code flash memory.
Microcontrolador TMPM4K de 32 bits del Grupo (1)
Funciona en el rango de frecuencia de 1 MHz a 120 MHz y cuenta con memoria flash de 128 KB a 256 KB.
Controlador de puente H de canal único TB67H453
El dispositivo incluye una función de monitorización de corriente con realimentación de tensión desde el pin de salida ISENSE.
Reguladores LDO de salida fija 300 mA TCR3DM/TCR3EM
CMOS general-purpose single-output voltage regulators with an on/off control input.
TLP294-4 Transistor Output Optocouplers
Combines a phototransistor optically coupled to 2 anti-parallel infrared LEDs in a SO-16 package.