PANJIT Featured Products
PJ85718 Digital Temperature Sensor
Temperature data can be read directly via the SMBus interface by the MCU or SoC.
PEC32 ESD Protection/TVS Diodes
Protect sensitive electronics from electrostatic discharge, surge events, & other transient threats.
30V & 40V Automotive P-Channel MOSFETs
AEC-Q101 qualified MOSFETs with an ON resistance of 1Ω and a high junction temperature of 175°C.
50V Enhancement Mode MOSFETs
These MOSFETs have advanced Trench process technology and offer a low RDS(ON).
SBA Automotive Super Schottky Rectifiers
Offer 0.45V to 0.53V surface mount extreme low forward voltage drop with a 1A to 2A current rating.
60V P-Channel Enhancement Mode MOSFETs
Features advanced Trench Process technology and optimized for use as relay drivers and line drivers.
5KMC Transient Voltage Suppressor (TVS) Diodes
Designed to sustain 5KW peak pulse power dissipation (tp = 10μs/1000μs).
MBR10H TO-277C Schottky Barrier Rectifiers
Surface mount (SMD) H-type Schottky devices with ultra-low insulation resistance (IR).