pc Interfaz CI CAN

Resultados: 948
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Modelo ECAD Serie Tipo Estilo de montaje Empaquetado / Estuche Frecuencia de datos Número de controladores Número de receptores Tensión del suministro - Mín Tensión del suministro - Máx Temperatura operativa mínima Temperatura operativa máxima Corriente de suministro operativa Protección ESD Cualificación Empaquetado
Texas Instruments Interfaz CI CAN Enhanced Automotive dual CAN transceiver 11.832En existencias
Mín.: 1
Múlt.: 1
: 2.500

TCAN1048AV CAN FD Transceiver SMD/SMT SOIC-14 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN CAN Transceiver A 59 5-SN65HVD257D A 595 A 595-SN65HVD257D 18.126En existencias
Mín.: 1
Múlt.: 1
: 2.500

SN65HVD257 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD266D 14.076En existencias
Mín.: 1
Múlt.: 1
: 2.500

SN65HVD266 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Reel, Cut Tape, MouseReel

Texas Instruments Interfaz CI CAN Automotive CAN FD tr ansceiver with part 22.331En existencias
Mín.: 1
Múlt.: 1
: 3.000

TCAN1145 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN334GDR 22.846En existencias
Mín.: 1
Múlt.: 1

TCAN334G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Analog Devices / Maxim Integrated Interfaz CI CAN Industry-Standard High-Speed CAN Transce 3.346En existencias
Mín.: 1
Múlt.: 1

MAX13052 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 12.5 mA 6 kV Tube
Analog Devices / Maxim Integrated Interfaz CI CAN +3.3V, 1Mbps, Low-Supply-Current CAN Tra 16.213En existencias
Mín.: 1
Múlt.: 1

MAX3051 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3.135 V 3.465 V - 40 C + 85 C 35 mA 12 kV Tube
Texas Instruments Interfaz CI CAN Enhanced Automotive dual CAN transceiver 2.756En existencias
Mín.: 1
Múlt.: 1
: 2.500

TCAN1046A CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN AC 5V CAN Xcvr 33.830En existencias
Mín.: 1
Múlt.: 1
: 2.500

SN65HVDA541 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Auto Cat EMC-Opt CAN Xcvr 11.908En existencias
Mín.: 1
Múlt.: 1
: 2.500

SN65HVD1050A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN CAN Transceiver w/ F ast Loop Times A 59 A 595-SN65HVD256DR 12.554En existencias
Mín.: 1
Múlt.: 1

SN65HVD256 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Tube
Texas Instruments Interfaz CI CAN Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DMTTQ1 26.664En existencias
Mín.: 1
Múlt.: 1
: 3.000

TCAN1043 High Speed CAN FD Transceiver SMD/SMT VSON-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Enhanced automotive dual CAN transceiver 9.700En existencias
Mín.: 1
Múlt.: 1
: 2.500

TCAN1046AV CAN FD Transceiver SMD/SMT SOIC-14 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Microchip Technology Interfaz CI CAN CAN Tranceiver 69.397En existencias
Mín.: 1
Múlt.: 1

MCP2562 CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Analog Devices Interfaz CI CAN 5kVrms Int Signal + Power ISO CAN Xcvr 4.827En existencias
Mín.: 1
Múlt.: 1
: 400

ADM3054 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 5.25 V, 5.5 V - 40 C + 125 C 3 mA, 75 mA Without ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Isolated CAN transce iver with 70-V bus A 595-ISO1042DWVR 26.625En existencias
Mín.: 1
Múlt.: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Tube
Analog Devices / Maxim Integrated Interfaz CI CAN Industry-Standard High-Speed CAN Transce 5.193En existencias
Mín.: 1
Múlt.: 1
: 2.500

MAX13054 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 25 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz CI CAN +3.3V, 1Mbps, Low-Supply-Current CAN Tra 47.243En existencias
Mín.: 1
Múlt.: 1
: 2.500

MAX3051 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3.135 V 3.465 V - 40 C + 85 C 35 mA 12 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz CI CAN High-speed CAN transceiver with standby and sleep mode 33.074En existencias
Mín.: 1
Múlt.: 1
: 2.500

TJA1041T High Speed CAN Transceiver SMD/SMT SOIC-14 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 55 mA 6 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Automotive isolated CAN transceiver wit A 595-ISO1042QDWQ1 4.756En existencias
Mín.: 1
Múlt.: 1
: 2.000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DMTRQ1 8.791En existencias
Mín.: 1
Múlt.: 1
: 250

TCAN1043 High Speed CAN FD Transceiver SMD/SMT VSON-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz CI CAN 5V, 1Mbps, Low Supply Current CAN Transc 19.728En existencias
Mín.: 1
Múlt.: 1
: 2.500

MAX3059 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 40 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN AC EMC-Optimized CAN Transceiver 28.538En existencias
Mín.: 1
Múlt.: 1
: 3.000

SN65HVDA1040A High Speed CAN Transceiver SMD/SMT VSON-12 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN 3.3-V CAN Transcvrs 8-SOIC -40 to 125 A A 595-TCAN330DR 14.555En existencias
Mín.: 1
Múlt.: 1

TCAN330 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments Interfaz CI CAN 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN330GDR 9.359En existencias
Mín.: 1
Múlt.: 1

TCAN330G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube