Circuitos integrados - CI

Tipos de Circuitos integrados - CI

Cambiar vista de categoría
Resultados: 31
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS
Espressif Systems Sistemas RF en un chip (SoC) ESP32 ECO V3 SIP module with 4 MB flash, dual-core MCU, Wi-Fi & Bluetooth combo, LGA 48-pin, 7*7 mm 5.384En existencias
Mín.: 1
Múlt.: 1
: 2.000

Espressif Systems Sistemas RF en un chip (SoC) SMD Wi-Fi IC, ESP32-S2FH4, single-core MCU, 4 MB flash die inside, QFN 56-pin, 7*7 mm, -40 C - +105 C 2.111En existencias
Mín.: 1
Múlt.: 1
: 2.000

Espressif Systems Sistemas RF en un chip (SoC) ESP32-S3 is a low-power MCU-based system on a chip (SoC) with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It consists of high-performance dual-core microprocessor (Xtensa 32-bit LX7), a ULP coprocessor, a Wi-Fi baseband, a Bluet 1.775En existencias
Mín.: 1
Múlt.: 1

Espressif Systems Sistemas RF en un chip (SoC) SMD IC ESP32-H2FH4S, Chip Revision v1.2 and above, 4 MB flash inside, single-core MCU, 802.15.4 & BLE 5.0 combo, QFN 32-pin, 4mm*4mm, -40 C +105 C 4.871En existencias
Mín.: 1
Múlt.: 1


Espressif Systems Sistemas RF en un chip (SoC) SMD Wi-Fi IC, ESP32-S2, singal-core MCU, QFN 56-pin, 7*7 mm 1.558En existencias
Mín.: 1
Múlt.: 1
: 2.000

Espressif Systems Sistemas RF en un chip (SoC) ESP32-C61 is a low-power MCU-based system on a chip (SoC). ESP32-C61 integrates 2.4 GHz Wi-Fi 6 and Bluetooth Low Energy (Bluetooth LE). ESP32-C61 consists of a 32-bit RISC-V single-core microprocessor, a Wi-Fi baseband, a Bluetooth LE baseband, RF m 848En existencias
4.000Fecha prevista: 21/07/2026
Mín.: 1
Múlt.: 1

Espressif Systems Sistemas RF en un chip (SoC) ESP32-C61 is a low-power MCU-based system on a chip (SoC). ESP32-C61 integrates 2.4 GHz Wi-Fi 6 and Bluetooth Low Energy (Bluetooth LE). ESP32-C61 consists of a 32-bit RISC-V single-core microprocessor, a Wi-Fi baseband, a Bluetooth LE baseband, RF m 898En existencias
4.000Fecha prevista: 21/07/2026
Mín.: 1
Múlt.: 1

Espressif Systems Sistemas RF en un chip (SoC) The ESP32-C6 SoC (System on Chip) supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread 1.3. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bit RISC-V processor, wireless baseband and MAC (Wi-Fi, B 2.725En existencias
Mín.: 1
Múlt.: 1

Espressif Systems Sistemas RF en un chip (SoC) SMD IC ESP32-H2FH2S, Chip Revision v1.2 and above, 2 MB flash inside, single-core MCU, 802.15.4 & BLE 5.0 combo, QFN 32-pin, 4mm*4mm, -40 C +105 C 4.987En existencias
Mín.: 1
Múlt.: 1

Espressif Systems Sistemas RF en un chip (SoC) "The ESP32-C5 SoC (System on Chip) supports 2.4 and 5 GHz dual-band Wi-Fi 6, Bluetooth LE 5, Zigbee 3.0 and Thread 1.4. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bit RISC-V processor, wireless baseband and M 2.850En existencias
Mín.: 1
Múlt.: 1

Espressif Systems Sistemas RF en un chip (SoC) "The ESP32-C5 SoC (System on Chip) supports 2.4 and 5 GHz dual-band Wi-Fi 6, Bluetooth LE 5, Zigbee 3.0 and Thread 1.4. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bit RISC-V processor, wireless baseband and M 2.951En existencias
Mín.: 1
Múlt.: 1

Espressif Systems Sistemas RF en un chip (SoC) SMD IC ESP32-S3FH4R2, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 4 MB flash and 2 MB PSRAM inside, QFN 56-pin, 7*7 mm 2.111En existencias
Mín.: 1
Múlt.: 1

Espressif Systems Sistemas RF en un chip (SoC) ESP32-S3 is a low-power MCU-based system on a chip (SoC) with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It consists of high-performance dual-core microprocessor (Xtensa 32-bit LX7), a low power coprocessor, a Wi-Fi baseband, a 1.721En existencias
2.000Fecha prevista: 21/07/2026
Mín.: 1
Múlt.: 1

Espressif Systems Sistemas RF en un chip (SoC) ESP32-C3FH4X is an low-power and highly-integrated MCU-based solution that supports 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE) 3.191En existencias
Mín.: 1
Múlt.: 1

Espressif Systems Sistemas RF en un chip (SoC) SMD IC ESP32-S3FN8, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 8 MB flash die inside, QFN 56-pin, 7*7 mm 7.887En existencias
Mín.: 1
Múlt.: 1

Espressif Systems Sistemas RF en un chip (SoC) SMD IC ESP32-C3FH4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm, 4 MB flash inside, -40 C - +105 C 13.391En existencias
Mín.: 1
Múlt.: 1
: 5.000

Espressif Systems Sistemas RF en un chip (SoC) SMD IC ESP32-S3, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, QFN 56-pin, 7*7 mm 2.800En existencias
Mín.: 1
Múlt.: 1
: 2.000

Espressif Systems Sistemas RF en un chip (SoC) SMD IC ESP32-C3, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm 1.535En existencias
Mín.: 1
Múlt.: 1
: 5.000

Espressif Systems Sistemas RF en un chip (SoC) ESP32-S3-PICO-1 is a System-in-Package (SiP) device that is based on ESP32-S3 with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It integrates 8 MB SPI flash and 2 MB SPI PSRAM. 1.409En existencias
4.000Fecha prevista: 20/04/2026
Mín.: 1
Múlt.: 1
: 2.000

Espressif Systems Sistemas RF en un chip (SoC) SMD IC ESP32-S3R8, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 8 MB Octal SPI PSRAM die inside, QFN 56-pin, 7*7 mm 536En existencias
2.000Fecha prevista: 18/05/2026
Mín.: 1
Múlt.: 1
: 2.000

Espressif Systems Sistemas RF en un chip (SoC) Module in SiP form, ESP32 ECO V3 with 8 MB flash and 2 MB PSRAM inside, dual-core MCU, Wi-Fi & Bluetooth combo, LGA 48-pin, 7*7 mm 4.129En existencias
Mín.: 1
Múlt.: 1
: 2.000

Espressif Systems Sistemas RF en un chip (SoC) SMD IC WiFi Dual Core BT Combo 2.866En existencias
25.000Pedido
Mín.: 1
Múlt.: 1
: 5.000

Espressif Systems Sistemas RF en un chip (SoC) SMD Wi-Fi IC, ESP32-S2FH2, single-core MCU, 2 MB flash die inside, QFN 56-pin, 7*7 mm, -40 C - +105 C 691En existencias
Mín.: 1
Múlt.: 1
: 2.000

Espressif Systems Sistemas RF en un chip (SoC) ESP32 is a single 2.4 GHZ Wi-Fi-and-Bluetooth combo chip designed with the TSMC low-power 40 nm technology. It is designed to achieve the best power and RF performance, showing robustness, versatility and reliability in a wide variety of applications
10.000Fecha prevista: 24/06/2026
Mín.: 1
Múlt.: 1

Espressif Systems Sistemas RF en un chip (SoC) SMD Wi-Fi IC, ESP32-S2FN4R2, single-core MCU, 4 MB flash die and 2 MB PSRAM die inside, QFN 56-pin, 7*7 mm
5.830Pedido
Mín.: 1
Múlt.: 1
: 2.000