Resultados: 151
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS
Olimex Ltd. Herramientas de desarrollo Wi-Fi - 802.11
Espressif Systems Herramientas de desarrollo multiprotocolo The ESP32-S3-DevKitC-1 is an entry-level development board equipped with ESP32-S3-WROOM-1, ESP32-S3-WROOM-1U, or ESP32-S3-WROOM-2, a general-purpose Wi-Fi + Bluetooth Low Energy MCU module that integrates complete Wi-Fi and Bluetooth Low Energy funct 439En existencias
3.920Pedido
Mín.: 1
Múlt.: 1

Prokyber Herramientas de desarrollo multiprotocolo A RISC-V development board build with Zigbee, Thread, WI-FI 6, BLE , battery support and PCB Antenna. 16En existencias
Mín.: 1
Múlt.: 1

Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-H2-DevKitM-1 is an entry-level development board based on Bluetooth Low Energy and IEEE 802.15.4 combo modules ESP32-H2-MINI-1, chip revision v1.2 and above, 4 MB flash. 519En existencias
Mín.: 1
Múlt.: 1

Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-C61-DevKitC-1 is an entry-level development board based on ESP32-C61-WROOM-1, a general-purpose module with up to 8 MB SPI flash and 2 MB PSRAM. This board integrates complete Wi-Fi, and Bluetooth Low Energy functions. 99En existencias
606Pedido
Mín.: 1
Múlt.: 1

Olimex Ltd. Herramientas de desarrollo Wi-Fi - 802.11 ESP32-S3-DevKit-Lipo development board for ESP32-S3 with 8MB RAM and 8MB Flash capable to run Linux Kernel 6.3 175En existencias
279Fecha prevista: 06/06/2026
Mín.: 1
Múlt.: 1

Espressif Systems Herramientas de desarrollo Wi-Fi - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.
1.122En existencias
8.183Pedido
Mín.: 1
Múlt.: 1

Olimex Ltd. Herramientas de desarrollo Wi-Fi - 802.11 172En existencias
195Fecha prevista: 07/05/2026
Mín.: 1
Múlt.: 1
Olimex Ltd. Herramientas de desarrollo Wi-Fi - 802.11 ESP32 industrial grade evaluation board with exsternal antenna 12En existencias
61Pedido
Mín.: 1
Múlt.: 1

Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2U, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
219En existencias
Mín.: 1
Múlt.: 1

Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-C3-DevKitM-1 is an entry-level development board equipped with ESP32-C3-MINI-1 or ESP32-C3-MINI-1U. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can either connect peripherals with jumper
876En existencias
1.372Pedido
Mín.: 1
Múlt.: 1

Olimex Ltd. ESP32-DevKit-Lipo-EA
Olimex Ltd. Herramientas de desarrollo Wi-Fi - 802.11 12En existencias
15Fecha prevista: 22/05/2026
Mín.: 1
Múlt.: 1

Espressif Systems Herramientas de desarrollo Wi-Fi - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32UE, 4MB flash.
658En existencias
1.764Pedido
Mín.: 1
Múlt.: 1



Espressif Systems Herramientas de desarrollo Wi-Fi - 802.11 ESP32 General Development Kit, embeds ESP32-WROVER-IE, 8MB flash.
334En existencias
594Pedido
Mín.: 1
Múlt.: 1

Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-PICO-KIT-1 is an ESP32-PICO-V3 based development board produced by Espressif. ESP32-PICO-KIT-1 provides the users with hardware for development of applications based on the ESP32, making it easier for users to explore ESP32 functionalities.
487En existencias
388Fecha prevista: 22/06/2026
Mín.: 1
Múlt.: 1


Espressif Systems Herramientas de desarrollo multiprotocolo The ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is based on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure also provides rich assemblies, empowering developers t 89En existencias
45Fecha prevista: 30/04/2026
Mín.: 1
Múlt.: 1

Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-C3-LCDkit is a development board used for evaluating rotary knob applications. The board consists of a mainboard and a subboard. The mainboard integrates the ESP32-C3-MINI-1 module, a speaker, an EC11 rotary encoder, an infrared sensor, and mor
53En existencias
36Pedido
Mín.: 1
Múlt.: 1

Espressif Systems Herramientas de desarrollo Wi-Fi - 802.11 ESP32 General Development Kit, embeds ESP32-WROVER-E, 8MB flash.
596En existencias
504Pedido
Mín.: 1
Múlt.: 1

Olimex Ltd. Herramientas de desarrollo multiprotocolo ESP32-C6-EVB board with WiFi6 Bluetooth5 LE and Zigbee connectivity for Matter and Smart Home Work 41En existencias
61Fecha prevista: 08/05/2026
Mín.: 1
Múlt.: 1

Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
349En existencias
Mín.: 1
Múlt.: 1

Espressif Systems Herramientas de desarrollo Wi-Fi - 802.11 ESP32-S3 general-purpose development board, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with pin header 706En existencias
9.248Pedido
Mín.: 1
Múlt.: 1
Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-S3-LCD-Ev-Board and ESP32-S3-LCD-Ev-Board-2 are two ESP32-S3-based development boards for RGB interface LCD, both of which utilize the module with 16MB Flash and 8-line 8MB PSRAM memory.They are equipped with a 3.95'' 480 x 480 resolution and a 44En existencias
Mín.: 1
Múlt.: 1

Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-C6 general-purpose development board, based on ESP32-C6-WROOM-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eith 557En existencias
6.272Pedido
Mín.: 1
Múlt.: 1

Olimex Ltd. Herramientas de desarrollo Wi-Fi - 802.11 696En existencias
495Pedido
Mín.: 1
Múlt.: 1
Olimex Ltd. Herramientas de desarrollo Wi-Fi - 802.11 1.134En existencias
Mín.: 1
Múlt.: 1