MMIX4B22N300

IXYS
747-MMIX4B22N300
MMIX4B22N300

Fabr.:

Descripción:
IGBT SMPDB 3KV 22A IGBT

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 291

Existencias:
291 Puede enviarse inmediatamente
Plazo de producción de fábrica:
39 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
86,06 € 86,06 €
80,21 € 802,10 €

Atributo del producto Valor del atributo Seleccionar atributo
IXYS
Categoría de producto: IGBT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Quad
3 kV
2.7 V
- 20 V, 20 V
38 A
150 W
- 55 C
+ 150 C
Tube
Marca: IXYS
Tipo de producto: IGBT Transistors
Cantidad del paquete de fábrica: 20
Subcategoría: IGBTs
Nombre comercial: BIMOSFET
Peso unitario: 8 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
8541299900
ECCN:
EAR99

Surface Mount Power Device (SMPD)

IXYS Surface Mount Power Devices (SMPD) provide an innovative solution that allows for many design optimization opportunities across a large number of power electronics applications. Weighing only 8g, the SMPD Package is typically lighter by 50% than comparable conventional power modules, thereby enabling lower weight power systems. Due to their internal insulation by DCB, it is possible to use the same heat sink for multiple devices, reducing thermal management efforts. An added benefit of being smaller and lighter is that it provides higher robustness against vibrations and g-forces, especially if used in portable appliances, increasing the life expectancy and reliability of these devices.

BiMOSFET 3000V Surface-Mount Power Device (SMPD)

IXYS BiMOSFET™ 3000V Surface-Mount Power Device (SMPD) is part of the ISOPLUS™ package portfolio and can be assembled using standard surface-mount (SMD) soldering processes. This SMPD is pick-and-place ready for assembly on existing SMD assembly lines. Numerous discrete devices can be successfully combined into a single high-reliability package, which can then be easily assembled on current SMD assembly lines. Applications for the IXYS BiMOSFET SMPD include battery chargers, temperature and lighting controls, electric and hybrid vehicles, e-bikes, and solar inverters.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.