VCC Pulsadores

Resultados: 14
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Modelo ECAD Serie Producto Iluminado Forma de contacto Estilo de montaje Función de conmutación Tipo de lámpara Color de iluminación Actuador Valor de corriente Voltaje máximo DC Voltaje máximo AC Clasificación IP Estilo de terminación Recubrimiento del contacto Empaquetado
VCC Pulsadores Black w/red actuator 3P SPST 19.8mm Diameter Off-On Illuminated Red 20A 14VDC .187" QC IP65 574En existencias
Mín.: 1
Múlt.: 1

PS Pushbutton Switches Illuminated 3PST PCB Mount, Snap-In OFF - ON LED Red Round 20 A 14 VDC IP65 Quick Connect Silver Tray
VCC Pulsadores Black 2P SPST 19.8mm diameter Off-On 10A 125VAC, 6A 250V AC, 20A 14VDC, 10A 28VDC .187" QC IP65 580En existencias
Mín.: 1
Múlt.: 1

PS Pushbutton Switches Non-Illuminated DPST PCB Mount, Snap-In OFF - ON Round 6 A, 10 A, 20 A 14 VDC, 28 VDC 125 VAC, 250 VAC IP65 Quick Connect Silver Tray
VCC Pulsadores Black w/green actuator 3P SPST 19.8mm diameter Off-On Illuminated Green 20A 14VDC .187" QC IP65 585En existencias
Mín.: 1
Múlt.: 1

PS Pushbutton Switches Illuminated 3PST PCB Mount, Snap-In OFF - ON LED Green Round 20 A 14 VDC IP65 Quick Connect Silver Tray
VCC Pulsadores Black w/green actuator 4P SPST 19.8mm Diameter Off-On Illuminated Green 20A 14VDC .187" QC IP65 583En existencias
Mín.: 1
Múlt.: 1

PS Pushbutton Switches Illuminated 4PST PCB Mount, Snap-In OFF - ON LED Green Round 6 A, 10 A, 20 A 12 VDC IP65 Quick Connect Silver Tray
VCC Pulsadores Black 4P DPST 19.8mm Diameter Off-On 10A 125VAC, 6A 250V AC, 20A 14VDC, 10A 28VDC .187" QC IP65 593En existencias
Mín.: 1
Múlt.: 1

PS Pushbutton Switches Non-Illuminated 4PST PCB Mount, Snap-In OFF - ON Round 6 A, 10 A, 20 A 14 VDC, 28 VDC 125 VAC, 250 VAC IP65 Quick Connect Silver Tray
VCC Pulsadores Black w/red actuator 4P SPST 19.8mm Diameter Off-On Illuminated Red 20A 14VDC .187" QC IP65 587En existencias
Mín.: 1
Múlt.: 1

PS Pushbutton Switches Illuminated 4PST PCB Mount, Snap-In OFF - ON LED Red Round 20 A 12 VDC IP65 Quick Connect Silver Tray
VCC Pulsadores Black w/clear actuator 4P SPST 5.6mm Diameter Off-(On) Illuminated Blue 100mA 30VDC solder lug 600En existencias
Mín.: 1
Múlt.: 1

PS Pushbutton Switches Illuminated 4PST PCB Mount, Snap-In OFF - (ON) LED Blue Round 20 mA 36 VDC Solder Lug Gold Bulk
VCC Pulsadores Black 2P SPST 19.8mm Diameter Off-(On) 10A 125VAC, 6A 250V AC, 20A 14VDC, 10A 28VDC .187" QC IP65 586En existencias
Mín.: 1
Múlt.: 1

PS Pushbutton Switches Non-Illuminated DPST PCB Mount, Snap-In OFF - (ON) Round 6 A, 10 A 125 VAC, 250 VAC IP65 Quick Connect Tray
VCC Pulsadores Black 4P DPST 19.8mm Diameter Off-(On) 10A 125VAC, 6A 250V AC, 20A 14VDC, 10A 28VDC .187" QC IP65 521En existencias
Mín.: 1
Múlt.: 1

PS Pushbutton Switches Non-Illuminated 4PST PCB Mount, Snap-In OFF - (ON) Round 6 A, 10 A 125 VAC, 250 VAC IP65 Quick Connect Tray
VCC Pulsadores Black 2P SPST 12mm diameter Off-(On) 0.2A 250VAC, 0.5A 12VDC solder lug IP65 571En existencias
Mín.: 1
Múlt.: 1

PS Pushbutton Switches Non-Illuminated DPST Panel Mount OFF - (ON) Round 200 mA, 500 mA 12 VDC 250 VAC IP65 Solder Lug Bulk
VCC Pulsadores Black w/clear acuator 4P SPST 5.6mm Diameter Off-(On) Illuminated Green 100mA 30VDC solder lug 595En existencias
Mín.: 1
Múlt.: 1

PS Pushbutton Switches Illuminated 4PST PCB Mount, Snap-In OFF - (ON) LED Green Round 20 mA 36 VDC Solder Lug Gold Bulk
VCC Pulsadores Black w/clear actuator 4P SPST 5.6mm Diameter Off-(On) Illuminated Red 100mA 30VDC solder lug 600En existencias
Mín.: 1
Múlt.: 1

PS Pushbutton Switches Illuminated 4PST PCB Mount, Snap-In OFF - (ON) LED Red Round 20 mA 36 VDC Solder Lug Gold Bulk
VCC Pulsadores Black 2P SPST 12mm diameter Off-On 0.2A 250VAC, 0.5A 12VDC solder lug IP65 493En existencias
Mín.: 1
Múlt.: 1

PS Pushbutton Switches Non-Illuminated DPST Panel Mount OFF - ON Round 200 mA, 500 mA 12 VDC 250 VAC IP65 Solder Lug Nickel Bulk
VCC Pulsadores Black 2P SPST 11.8mm diameter Off-(On) 100mA 50VDC, 400mA 32VAC, 125mA 250VAC solder lug IP67 342En existencias
Mín.: 1
Múlt.: 1

PS Pushbutton Switches Non-Illuminated DPST Panel Mount OFF - (ON) Round 100 mA, 400 mA 50 VDC 125 VAC IP67 Solder Lug Gold Tray