ESP Herramientas de ingeniería

Resultados: 393
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Tipo de producto Producto Tipo de interfaz
Espressif Systems Herramientas de desarrollo multiprotocolo The ESP32-C5-DevKitC-1 is an entry-level development board based on the general-purpose module ESP32-C5-WROOM-1. This board integrates complete Wi-Fi, Bluetooth (LE), Zigbee, and Thread functions. Most of the I/O pins are broken out to the pin header 17En existencias
1.008Pedido
Mín.: 1
Múlt.: 1

Multiprotocol Development Tools Development Kits USB
Espressif Systems Herramientas de desarrollo Wi-Fi - 802.11 ESP8266-DevKitS is a flashing board used to flash official ESP8266 WROOM series modules 292En existencias
Mín.: 1
Múlt.: 1

WiFi Development Tools Development Kits
Olimex Ltd. Herramientas de desarrollo Wi-Fi - 802.11
WiFi Development Tools Evaluation Boards
Espressif Systems Herramientas de desarrollo de interfaz Production testing board with two high- speed serial ports, can be used for both ESP8266 & ESP32 series. 4En existencias
Mín.: 1
Múlt.: 1
No
Interface Development Tools Test Boards Serial
Espressif Systems Herramientas de desarrollo multiprotocolo The ESP32-S3-DevKitC-1 is an entry-level development board equipped with ESP32-S3-WROOM-1, ESP32-S3-WROOM-1U, or ESP32-S3-WROOM-2, a general-purpose Wi-Fi + Bluetooth Low Energy MCU module that integrates complete Wi-Fi and Bluetooth Low Energy funct 509En existencias
3.920Pedido
Mín.: 1
Múlt.: 1

Multiprotocol Development Tools Development Boards
Prokyber Herramientas de desarrollo multiprotocolo A RISC-V development board build with Zigbee, Thread, WI-FI 6, BLE , battery support and PCB Antenna. 16En existencias
Mín.: 1
Múlt.: 1

Multiprotocol Development Tools Development Boards USB Type-C
Espressif Systems Equipos y placas de desarrollo - inalámbricos The ESP32-C3-AWS-ExpressLink-DevKit is a development board that hosts Espressif s AWS IoT ExpressLink module for out-of-the-box connectivity to AWS IoT Core. It can be used with an external host MCU for easy evaluation and prototyping.
72En existencias
Mín.: 1
Múlt.: 1
Development Boards & Kits - Wireless Development Kits UART
Espressif Systems Depuradores hardware ESP-Prog-2 is a development and debugging tool launched by Espressif, featuring automatic firmware downloading, drag-and-drop programming, serial communication, and JTAG online debugging capabilities. 337En existencias
360Pedido
Mín.: 1
Múlt.: 1

Debuggers Debuggers / Programmers UART, USB
Prokyber Herramientas de desarrollo de Ethernet Ethernet shield based board around W5500 module with DP1435-5V isolated PoE module soldered. 14En existencias
Mín.: 1
Múlt.: 1

Ethernet Development Tools Ethernet Shields Ethernet, USB Type-C
Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-H2-DevKitM-1 is an entry-level development board based on Bluetooth Low Energy and IEEE 802.15.4 combo modules ESP32-H2-MINI-1, chip revision v1.2 and above, 4 MB flash. 550En existencias
Mín.: 1
Múlt.: 1

Multiprotocol Development Tools
Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-C61-DevKitC-1 is an entry-level development board based on ESP32-C61-WROOM-1, a general-purpose module with up to 8 MB SPI flash and 2 MB PSRAM. This board integrates complete Wi-Fi, and Bluetooth Low Energy functions. 107En existencias
606Pedido
Mín.: 1
Múlt.: 1

Multiprotocol Development Tools Development Boards SPI
Espressif Systems Depuradores hardware ESP-Module-Prog-1(R) is an Espressif flashing mainboard designed specifically for modules. With a module mounted, it can also be used as a mini development board like ESP32-DevKitC. The only difference between ESP-Module-Prog-1 and ESP-Module-Prog-1R 101En existencias
408Fecha prevista: 21/07/2026
Mín.: 1
Múlt.: 1

Debuggers Debugger Boards
Olimex Ltd. Herramientas de desarrollo Wi-Fi - 802.11 ESP32-S3-DevKit-Lipo development board for ESP32-S3 with 8MB RAM and 8MB Flash capable to run Linux Kernel 6.3 200En existencias
279Pedido
Mín.: 1
Múlt.: 1

WiFi Development Tools Development Boards


Olimex Ltd. Herramientas de desarrollo de redes 148En existencias
Mín.: 1
Múlt.: 1

Networking Development Tools
Olimex Ltd. Herramientas de desarrollo de redes ESP32-POE IoT development board with 100Mb Ethernet, Power over Ethernet, WiFi, BLE, programmer 61En existencias
45Pedido
Mín.: 1
Múlt.: 1

Networking Development Tools
Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-PICO-KIT-1 is an ESP32-PICO-V3 based development board produced by Espressif. ESP32-PICO-KIT-1 provides the users with hardware for development of applications based on the ESP32, making it easier for users to explore ESP32 functionalities.
492En existencias
388Fecha prevista: 22/06/2026
Mín.: 1
Múlt.: 1

Multiprotocol Development Tools Development Boards
Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-C3-DevKitM-1 is an entry-level development board equipped with ESP32-C3-MINI-1 or ESP32-C3-MINI-1U. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can either connect peripherals with jumper
951En existencias
1.372Pedido
Mín.: 1
Múlt.: 1

Multiprotocol Development Tools Development Boards
Olimex Ltd. Herramientas de desarrollo Wi-Fi - 802.11 184En existencias
195Pedido
Mín.: 1
Múlt.: 1
WiFi Development Tools Development Boards Ethernet, USB
Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2U, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
224En existencias
Mín.: 1
Múlt.: 1

Multiprotocol Development Tools Development Boards UART, USB
Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-S3-LCD-Ev-Board and ESP32-S3-LCD-Ev-Board-2 are two ESP32-S3-based development boards for RGB interface LCD, both of which utilize the module with 16MB Flash and 8-line 8MB PSRAM memory.They are equipped with a 3.95'' 480 x 480 resolution and a 44En existencias
Mín.: 1
Múlt.: 1

Multiprotocol Development Tools Evaluation Boards I2C, SPI, UART
Espressif Systems ESP8684-WROOM-02CH2X
Espressif Systems Herramientas de desarrollo multiprotocolo Based on the ESP8684 chip, and can be mounted onto the surface of a PCB board. It has 14 GPIOs, and the pin usage is compatible with ESP-WROOM-02, ESP-WROOM-02D. It supports UART, SPI, I2C, PWM, etc.
92Fecha prevista: 29/06/2026
Mín.: 1
Múlt.: 1

Multiprotocol Development Tools
Olimex Ltd. Herramientas de desarrollo Wi-Fi - 802.11 727En existencias
Mín.: 1
Múlt.: 1
WiFi Development Tools Development Boards Ethernet
Olimex Ltd. Herramientas de desarrollo Wi-Fi - 802.11 1.229En existencias
Mín.: 1
Múlt.: 1
WiFi Development Tools Development Boards micro USB
Espressif Systems Herramientas de desarrollo Wi-Fi - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32UE, 4MB flash.
1.015En existencias
1.764Pedido
Mín.: 1
Múlt.: 1

WiFi Development Tools Development Boards USB


Espressif Systems Herramientas de desarrollo Wi-Fi - 802.11 ESP32 General Development Kit, embeds ESP32-WROVER-IE, 8MB flash.
351En existencias
594Pedido
Mín.: 1
Múlt.: 1

WiFi Development Tools Development Boards USB