V2 Ordenadores embebidos en caja

Resultados: 868
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Modelo ECAD Tipo de producto Marca de procesador Tipo de procesador Chipsets Frecuencia Capacidad máxima de RAM RAM instalado Memoria caché Voltaje operativo de suministro Tipo de interfaz Temperatura operativa mínima Temperatura operativa máxima Dimensiones Nombre del código
StereoLabs Ordenadores embebidos en caja The ZED Box Mini is a compact, high-performance embedded computing system built on NVIDIA Jetson Orin modules.Engineered specifically for AI-driven vision-based applications, the ZED Box Mini provides essential I/O interfaces, including support for G 2En existencias
Mín.: 1
Múlt.: 1

Embedded Box Computers - 20 C + 50 C 152.8 mm x 103.8 mm x 41.5 mm
Asus Ordenadores embebidos en caja PE1100N / Arm System, NVIDIA Jetson Orin NX 16G

Embedded Box Computers Arm Cortex-A78AE 12 V to 24 V Ethernet
StereoLabs Ordenadores embebidos en caja The ZED Box Mini is a compact, high-performance embedded computing system built on NVIDIA Jetson Orin modules.Engineered specifically for AI-driven vision-based applications, the ZED Box Mini provides essential I/O interfaces, including support for G 1En existencias
Mín.: 1
Múlt.: 1

Embedded Box Computers - 20 C + 50 C 152.8 mm x 103.8 mm x 41.5 mm
StereoLabs Ordenadores embebidos en caja The ZED Box Mini is a compact, high-performance embedded computing system built on NVIDIA Jetson Orin modules.Engineered specifically for AI-driven vision-based applications, the ZED Box Mini provides essential I/O interfaces, including support for G 1En existencias
Mín.: 1
Múlt.: 1

Embedded Box Computers - 20 C + 50 C 152.8 mm x 103.8 mm x 41.5 mm
Asus Ordenadores embebidos en caja The ASUS NUC 15 Pro Barebone Kit delivers powerful computing in a compact form, designed for versatility across applications from business to creative and high-performance AI applications.

Embedded Box Computers Intel Intel Core 5 210H SoC 1.7 GHz to 5.3 GHz 24 MB 19 VDC HDMI, RJ45, USB 0 C + 40 C 4.6 in x 4.4 in x 1.45 in
ADLINK Technology Ordenadores embebidos en caja Ampere Altra Q32-17 SOC, 2x 16GB DDR4 DRAM, 2x 128GB M.2 SSD, Tower Chassis with Liquid Cooling 120, 750-watt power supply 1En existencias
Mín.: 1
Múlt.: 1

Embedded Box Computers
Asus Ordenadores embebidos en caja The ASUS NUC 15 Pro Barebone Kit delivers powerful computing in a compact form, designed for versatility across applications from business to creative and high-performance AI applications.

Embedded Box Computers Intel Intel Core 5 210H SoC 1.7 GHz to 5.3 GHz 24 MB 19 VDC HDMI, RJ45, USB 0 C + 40 C 4.6 in x 4.4 in x 1.45 in
Asus Ordenadores embebidos en caja The ASUS NUC 15 Pro Barebone Kit delivers powerful computing in a compact form, designed for versatility across applications from business to creative and high-performance AI applications.

Embedded Box Computers Intel Intel Core 5 210H SoC 1.3 GHz to 4.9 GHz 24 MB 19 VDC HDMI, RJ45, USB 0 C + 40 C 4.6 in x 4.4 in x 2.1 in
Advantech Ordenadores embebidos en caja Intel N200 1.0GHz w/HDMIx2 LAN x2 USB , Dual HDMI/Dual LAN/Four USB 3En existencias
4Fecha prevista: 10/08/2026
Mín.: 1
Múlt.: 1

Embedded Box Computers Intel 1 GHz 16 GB 12 V Serial, USB - 30 C + 60 C 133 mm x 46.4 mm x 94.2 mm
Raspberry Pi Ordenadores embebidos en caja Pi400EU, desktop computer kit 22En existencias
Mín.: 1
Múlt.: 1
Máx.: 25

Embedded Box Computers Broadcom ARM Cortex A72 1.8 GHz 4 GB 5 V Ethernet, GPIO, HDMI, LAN, USB 0 C + 50 C 286 mm x 122 mm x 23 mm
StereoLabs Ordenadores embebidos en caja The ZED Box is a powerful AI computer offering spatial computing capabilities for autonomous robotics and smart video analytics. The ZED Box Orin 16GB series can optionally include a quad-port GMSL2 interface to connect up to two ZED X cameras or two 7En existencias
8Fecha prevista: 14/04/2026
Mín.: 1
Múlt.: 1

Embedded Box Computers 0 C + 50 C 124 mm x 92 mm x 71 mm
ADLINK Technology Ordenadores embebidos en caja ROScube-X, RQX-590, JETSON AGX ORIN 32GB LPDDR5, 64GB eMMC 2En existencias
Mín.: 1
Múlt.: 1

Embedded Box Computers ARM Cortex A78AE 9 V to 36 V Ethernet, USB 0 C + 50 C 210 mm x 190 mm x 80 mm
Asus Ordenadores embebidos en caja Fanless Edge PC w/ Intel Atom x6425E (4C, 2.0/3.0 GHz, 12W), 1x DDR4 SO-DIMM, DP 1.2a, HDMI 1.4b, 2x GbE (I226IT, +2x 802.3at PoE PSE option), 2x USB 3.2 Gen 2, 2x USB 3.2 Gen 1, 2x USB 2.0, M.2 2280 M (SATA), M.2 2230 E, M.2 3042/52 B with nano-SI

Embedded Box Computers
ADLINK Technology Ordenadores embebidos en caja ROScube-I, Intel Core i7-9850HE, RQI-57, DDR4 32G, 256GB SSD 5En existencias
Mín.: 1
Múlt.: 1

Embedded Box Computers Intel Intel Core i7 CM246 2.7 GHz 32 GB 16 GB 9 V to 32 V Ethernet, I2C, PCIe, Serial, USB - 20 C + 60 C 210 mm x 240 mm x 165 mm
Asus Ordenadores embebidos en caja NUC 13 Rugged kits and boards offer the perfect combination of performance, connectivity, and reliability all in a fanless, dust-resistant ruggedized chassis.

Embedded Box Computers
StereoLabs Ordenadores embebidos en caja The ZED Box is a powerful AI computer offering spatial computing capabilities for autonomous robotics and smart video analytics. The ZED Box Series includes a quad-port GMSL2 interface to connect up to four ZED X cameras or monocular ZED X One GMSL2 2En existencias
Mín.: 1
Múlt.: 1

Embedded Box Computers 0 C + 50 C 121 mm x 92 mm x 71 mm
Asus Ordenadores embebidos en caja NUC 13 Rugged kits and boards offer the perfect combination of performance, connectivity, and reliability all in a fanless, dust-resistant ruggedized chassis.

Embedded Box Computers
Asus Ordenadores embebidos en caja NUC 13 Rugged kits and boards offer the perfect combination of performance, connectivity, and reliability all in a fanless, dust-resistant ruggedized chassis.

Embedded Box Computers
IEI Ordenadores embebidos en caja The factory is currently not accepting orders for this product. 2En existencias
Mín.: 1
Múlt.: 1
Máx.: 2

Embedded Box Computers
Advantech Ordenadores embebidos en caja Intel Core i7-8665UE 17GHz, Embedded sy 5En existencias
Mín.: 1
Múlt.: 1
Embedded Box Computers Intel
IEI Ordenadores embebidos en caja The factory is currently not accepting orders for this product. 4En existencias
Mín.: 1
Múlt.: 1
Máx.: 4

Embedded Box Computers
Seeed Studio Ordenadores embebidos en caja Jetson Xavier AGX H01 Kit with Jetson Xavier AGX processor, 32 TOPs, Wi-Fi, Aluminum case with cooling fan, pre-installed JetPack System

Embedded Box Computers Nvidia Carmel ARM v8.2 2.2 GHz PCIe
Seeed Studio Ordenadores embebidos en caja Jetson SUB Mini PC-Black with Jetson Xavier NX module, OLED screen, passive heat dissipation design, no-fan designing, 256GB SATA SSD, WiFi, Antennas and pre-installed JetPack System

Embedded Box Computers Nvidia Carmel ARM v8.2 - 25 C + 80 C 205 mm x 130 mm x 65 mm
ADLINK Technology Ordenadores embebidos en caja PXIe-3937/M4G/HDD3U PXI Intel i3-7100E processor with 4GB memory & 500GB(or greater) HDD 1En existencias
Mín.: 1
Múlt.: 1

Embedded Box Computers Intel
Asus Ordenadores embebidos en caja PE1100N / Arm System, NVIDIA Jetson Orin Nano 4G

Embedded Box Computers Arm Cortex-A78AE 12 V to 24 V Ethernet - 20 C + 60 C 152 mm x 114 mm x 72 mm