FF300R12ME7B11BPSA1

Infineon Technologies
726-FF300R12ME7B11BP
FF300R12ME7B11BPSA1

Fabr.:

Descripción:
Módulos IGBT 1200 V, 300 A dual IGBT module

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 25

Existencias:
25 Puede enviarse inmediatamente
Plazo de producción de fábrica:
14 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
90,38 € 90,38 €
78,46 € 784,60 €

Atributo del producto Valor del atributo Seleccionar atributo
Infineon
Categoría de producto: Módulos IGBT
RoHS:  
IGBT Silicon Modules
Dual
1.2 kV
1.5 V
300 A
100 nA
- 40 C
+ 175 C
Tray
Marca: Infineon Technologies
Tipo de producto: IGBT Modules
Cantidad del paquete de fábrica: 10
Subcategoría: IGBTs
Tecnología: Si
Nombre comercial: EconoDUAL
Alias de parte #: FF300R12ME7_B11 SP005418163
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8541290000
CNHTS:
8504409100
USHTS:
8541290065
ECCN:
EAR99

EconoDUAL™ 3 IGBT Modules

Infineon Technologies EconoDUAL™ 3 IGBT Modules are a solution for many applications requiring reliable, cost-effective power electronics. The Infineon Technologies EconoDUAL 3 can support currents ranging from 100A to 900A at various voltages, including 600V, 650V, 1200V, and 1700V. The device is equipped with state-of-the-art IGBT7 or IGBT4 technologies. The modules offer exceptional power density and cycling capability, and the symmetrical design allows for optimized current sharing between IGBT half bridges. This feature makes them ideal for parallel operation. EconoDUAL 3 is a versatile and efficient option for electric vehicles, renewable energy, or general-purpose drives.

IGBT7 E7 TRENCHSTOP™ Dual Configuration Modules

Infineon Technologies IGBT7 E7 TRENCHSTOP™ Dual Configuration Modules are based on micro-pattern trench technology that reduces losses and offers high controllability. The cell concept is characterized by implementing parallel trench cells separated by sub-micron mesas in contrast to square trench cells. A specially optimized chip for industrial drive applications and solar energy systems provides low static losses, high power density, and soft switching. With a +175°C maximum operating temperature, the modules allow a significant increase in power density.

High Efficiency 25V Integrated Power Stages

Infineon Technologies High-Efficiency 25V Integrated Power Stages combines advanced low voltage MOSFET technology with innovative driver designs. The Power Stages are integrated into proven multichip PQFN packages and offer a high-efficiency device for managing processor power. Driver technology, FET technology, and package technology integration demonstrate the powerful combination of Infineon's and International Rectifier's capabilities. The power stages in this portfolio are available in industry standard 5x6 footprints with various current ratings, covering high-end and price-performance requirements.