51.660N

Altech
845-51660N
51.660N

Fabr.:

Descripción:
Interruptores de pedal Ftsw.FM1SU2RL1U,gy.,redgd.
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
130,71 € 130,71 €
123,12 € 1.231,20 €
119,83 € 2.995,75 €
117,27 € 5.863,50 €
117,25 € 11.725,00 €
250 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Altech
Categoría de producto: Interruptores de pedal
Solder Terminal
DPDT
5 A
Marca: Altech
Tipo de producto: Foot Switches
Serie: FM1
Cantidad del paquete de fábrica: 1
Subcategoría: Switches
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
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
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
FM Medical Foot Switches

Altech FM Medical Foot Switches are ideal for medical applications along with light- and medium-duty automation and control applications. These switches offer IP68 protection and IEC 601-1 certification. Contact type features include momentary, maintained, or two-stage momentary contacts. Altech FM Medical Foot Switches are typically used when hands-free operation is required or when the hands are needed to perform a separate task while the machine or device must be started, stopped, or otherwise manipulated.