Mouser ElectronicsParque de Negocios MAS BLAU IEdificio Muntadas, Esc. AC/ Berguedà nº 1, Planta 3 Local A308820 El Prat de LlobregatBarcelonaSpain+34 93 6455263
Artesyn Embedded Technologies DCH5 Series
AC-DC USB Power Adapters
Artesyn Embedded Technologies DCH5 Series
of
AC-DC USB Power Adapters
produce 5 watts of power in a compact wall-mount package. A
USB A receptacle
allows the plug-in of an external cable. The
DCH5 USB Power Adapters
from Artesyn come in various country models and meet efficiency
Level V. Typical applications include small networking equipment and powering or charging devices such as smartphones, tablets, digital cameras, portable gaming devices and e-book readers.
Features
USB Switching wallmount power supply
Universal AC input
Available in various country AC plugs
CE Mark EMC & LVD & ErP 2011
Regulated output
Overload and short circuit protection
Constant voltage, constant current
Energy Star Efficiency Level V
Eup compliant
Connector: USB-A
Eup compliant
Built in EMI filter (CISPR 22 Class B)
Cable-less with USB-A receptacle
Maximim power: 5W
Output voltage: 5V
Min/Max load: 0/1A
Ripple P/P (PARD): 200 mV (Peak-to-peak with 20 mHz bandwidth and 10 µF (tantalum capacitor) in parallel with a 0.1 µF capacitor at rated line voltage and load range)