Würth Elektronik WE-PD SMD Power Inductor Family
Würth Elektronik WE-PD SMD Magnetically Shielded Power Inductors are magnetically shielded for a low leakage field and low self-losses. With a high storage capacity, the Wurth WE-PD Inductors feature the highest possible current loading for SMD inductors. The Würth Elektronik WE-PD series includes the WE-PD standard, robust, and performance products. The WE-PD standard features low-loss material, tight tolerances, and high saturation behavior. The WE-PD Robust (R) has a plastic base that improves mechanical stability and efficiency. Additionally, the WE-PD Performance (P) sports an MnZn core that improves saturation and RDC for greater efficiency. Due to the one-piece construction of the WE-PD series, these inductors are more suitable for high vibration or shock applications. Würth Elektronik WE-PD SMD Magnetically Shielded Power Inductors are AEC-Q200 qualified.Features
- WE-PD
- AEC-Q200 qualified
- Ultra-low RDC and RAC
- Highest possible saturation current based on ferrite
- Suitable for switching frequencies up to 10MHz
- Temperature-dependent parameters available on RedExpert
- -40°C to +125°C / +150°C operating temperature range
- WE-PD2 HV
- High voltage
- Unshielded construction
- Designed for 400VDC
- -40°C to +125°C operating temperature range
- Reflow recommended solder profile
- WE-PD3
- Magnetically shielded version, which results in a low leakage field
- Working frequency up to 10MHz
- -40°C to +125°C operating temperature range
- Reflow recommended solder profile
- WE-PD4
- Unshielded
- Current loading up to 38A
- Compact size
- Low-loss ferrite core
- Application frequency range up to 10MHz
- -40°C to +125°C operating temperature range
- Reflow recommended solder profile
- WE-PDHV
- Shielded part for ideal wire protection
- -40°C to +125°C operating temperature range
- Magnetically shielded
- Designed for 400VDC applications
Applications
- Switching regulators with low operating voltages or with high efficiency (>85%)
- Computers, laptops
- Mobile phones, pagers
- DC/DC converters
- Graphic cards
- High vibration and shock
WE-PD Product Types
WE-PD Standard SMT Shielded Power Inductors offer low loss material, tight tolerances, and high saturation.
WE-PD Robust (R) SMT Shielded Power Inductors feature a plastic base, which improves mechanical stability and efficiency.
WE-PD Performance (P) SMT Shielded Power Inductors have an MnZn core that improves saturation and RDC for greater efficiency.
Related WE-PD Products
WE-PD2 Unshielded Inductors offer currents up to 14A.
WE-PD2SR Inductors feature self-centering ring construction.
WE-PDF Inductors have an NiZn core and operating temperatures up to +150°C.
WE-PDW Inductors offer a white coating for LED applications.
Publicado: 2011-03-15
| Actualizado: 2023-01-24