Würth Elektronik WE-HEPA High-Efficiency Power Chokes

Würth Elektronik WE-HEPA High-Efficiency Power Chokes are magnetically shielded AEC-Q200 grade 1 qualified devices with higher saturation current. These chokes operate within the -40°C to 150°C temperature range and are Moisture Sensitivity Level 1 (MSL 1) rated. The WE-HEPA power chokes are available in 5030 (4.8mm x 4.8mm x 2.8mm) and 6030 (5.9mm x 5.9mm x 2.85mm) sizes. These chokes are used in filtering, LED headlights, battery management systems, inverters, DC/DC, and car navigation systems.

Features

  • Magnetically shielded
  • -40°C to 150°C operating temperature range
  • Moisture Sensitivity Level 1 (MSL 1)
  • Based on NiZn ferrite
  • AEC-Q200 grade 1 qualified
  • RoHS compliant
  • Available in multiple sizes:
    • 5030
      • 4.8mm x 4.8mm x 2.8mm
    • 6030:
      • 5.9mm x 5.9mm x 2.85mm

Applications

  • Filtering
  • LED headlights:
    • DC-DC converters
    • Control systems
  • Electric vehicles:
    • Battery management systems
    • Inverters
    • DC-DC converters
  • Car navigation systems

Dimensions

Mechanical Drawing - Würth Elektronik WE-HEPA High-Efficiency Power Chokes
View Results ( 16 ) Page
Número de referencia Descripción Inductancia Tolerancia Corriente CC máxima Resistencia CC máxima Frecuencia autorresonante Número de canales Estilo de terminación Estilo de montaje
78408053003 Cebadores / filtros de modo común WE-HEPA 3.3uH IR = 2 A Isat = 2.3A RDC = 75 mOhms AEC-Q200 3.3 uH 25 % 2 A 75 mOhms 100 MHz 1 Channel SMD/SMT PCB Mount
78408053004 Cebadores / filtros de modo común WE-HEPA 4.7uH IR = 1.4 A Isat = 2.1A RDC = 100 mOhms AEC-Q200 4.7 uH 20 % 1.4 A 100 mOhms 85 MHz 1 Channel SMD/SMT PCB Mount
78408053006 Cebadores / filtros de modo común WE-HEPA 6.8uH IR = 1.3 A Isat = 2A RDC = 125 mOhms AEC-Q200 6.8 uH 20 % 1.3 A 125 mOhms 60 MHz 1 Channel SMD/SMT PCB Mount
78408053100 Cebadores / filtros de modo común WE-HEPA 10uH IR = 1.2 A Isat = 1.3A RDC = 140 mOhms AEC-Q200 10 uH 20 % 1.2 A 140 mOhms 37 MHz 1 Channel SMD/SMT PCB Mount
78408053150 Cebadores / filtros de modo común WE-HEPA 15uH IR = 1.1 A Isat = 1.2A RDC = 200 mOhms AEC-Q200 15 uH 20 % 1.1 A 200 mOhms 22 MHz 1 Channel SMD/SMT PCB Mount
78408053220 Cebadores / filtros de modo común WE-HEPA 22uH IR = 0.9 A Isat = 0.8A RDC = 270 mOhms AEC-Q200 22 uH 20 % 900 mA 270 mOhms 20 MHz 1 Channel PCB Mount
78408053330 Cebadores / filtros de modo común WE-HEPA 33uH IR = 0.8 A Isat = 0.7A RDC = 415 mOhms AEC-Q200 33 uH 20 % 800 mA 415 mOhms 15 MHz 1 Channel SMD/SMT PCB Mount
78408063004 Cebadores / filtros de modo común WE-HEPA 4.7uH IR = 2 A Isat = 2.5A RDC = 90mOhms AEC-Q200 4.7 uH 20 % 2 A 90 mOhms 75 MHz 1 Channel SMD/SMT PCB Mount
78408063006 Cebadores / filtros de modo común WE-HEPA 6.8uH IR = 1.8 A Isat = 2.2A RDC = 100 mOhms AEC-Q200 6.8 uH 20 % 1.8 A 100 mOhms 40 MHz 1 Channel SMD/SMT PCB Mount
78408063100 Cebadores / filtros de modo común WE-HEPA 10uH IR = 1.35A Isat = 1.6A RDC = 140 mOhms AEC-Q200 10 uH 20 % 1.35 A 140 mOhms 27 MHz 1 Channel SMD/SMT PCB Mount
Publicado: 2024-11-05 | Actualizado: 2024-12-23