Würth Elektronik Phototransistor LEDs

Würth Elektronik Phototransistor LEDs feature high sensitivity and high reliability. The Phototransistor LEDs offer series with Chip Type, PLCC Type, and Sideview and Reverse Mounts.

The WL-STSW SMT Sideview Waterclear Phototransistor LEDs have a 1104 standard size and a wide spectral range of 400nm to 1100nm. The WL-STSW is a counterpart to the WL-SISW IR LEDs due to the same design and wavelength range. The standard design makes the WL-STSW easily implemented into existing circuit diagrams.

WL-STRB Reverse Mount Black Phototransistor LEDs are characterized by a 1206 chip package size and a daylight-blocking filter. The WL-STRB allows easy integration of existing circuit diagrams and is excellent in combination with the WL-SIRW IR LED series.

The WL-STCW SMT Waterclear and WL-STCB SMT Black Phototransistor LEDs have a chip-top view in a miniature SMT package. The WL-STCW is spectrally matched to visible and infrared emitting diodes. The WL-STCB is developed with a daylight filter and is only used for suitable infrared applications.

The WL-STTW SMT Top Waterclear and WL-STTB SMT Top Black Phototransistor LEDs offer a PLCC-2 3528 housing. The devices are available in black silicone (WL-STTB) and without a transparent silicone daylight filter (WL-STTW). The WL-STTW and the WL-STTB are ideal in combination with the WL-SITW IR LED series due to the design and the wavelength range.

Features

  • WL-STCB
    • 1206 standard package with a rectangular lens
    • Perfect match with an infrared emitter
    • Phototransistor with daylight filter
    • High photosensitivity
  • WL-STCW
    • Small standard package size
    • Perfect match to IR and visible emitter
    • High reliability
    • High sensitivity
  • WL-STRB
    • 1206 standard package with dome lens
    • Perfect match with an infrared emitter
    • Phototransistor with daylight filter
    • Small detection angle
    • High photosensitivity
  • WL-STSW
    • Small standard package size
    • High reliability
    • Perfect match to IR and visible emitter
    • High photosensitivity
    • Fast switching time
  • WL-STTB & WL-STTW
    • High sensitivity
    • Fast response time
    • Perfect match with IR (WL-STTW & WL-STTB) and visible emitter (WL-STTW)
    • Compatible with automatic placement machines
    • High reliability
    • Standard PLCC 2 package
    • Integrated daylight filter (WL-STTB only)

Applications

  • IR sensors
  • IR touch panel solutions
  • Security systems
  • Counters
  • Position sensors
  • Cleaning robots
  • Remote controls
  • Encoders
  • IR data transmission
  • Smoke detectors
  • Light sensors
  • Miniature switches
  • Photo interrupters
View Results ( 14 ) Page
Número de referencia Hoja de datos Descripción Serie
1541411NBA210 1541411NBA210 Hoja de datos Fototransistores WL-STTW SMT Phototransistor Top WL-STTW
1540801NBA300 1540801NBA300 Hoja de datos Fototransistores WL-STCW 0805 Wtrclr 940nm 100nA 35V150mW WL-STCW
1540601NEA200 1540601NEA200 Hoja de datos Fototransistores WL-STCB 0603 Blk SMD 940nm 30nA 100mW WL-STCB
1541021NCA170 1541021NCA170 Hoja de datos Fototransistores WL-STSB 1002 Black 940nm 100nA 35V150mW WL-STSB
1541201NEA400 1541201NEA400 Hoja de datos Fototransistores WL-STCB SMT Phototransistor Chip WL-STCB
1540032NA3090 1540032NA3090 Hoja de datos Fototransistores WL-TTRW THT Rnd WClr 3mm 850nm 300nA 30V WL-TTRW
1540601NBA500 1540601NBA500 Hoja de datos Fototransistores WL-STCW SMT Phototransistor Chip WL-STCW
1541141NAA570 1541141NAA570 Hoja de datos Fototransistores WL-STSW SMT Phototransistor Side WL-STSW
1541201NC3060 1541201NC3060 Hoja de datos Fototransistores WL-STRB SMT Phototransistor Rev WL-STRB
1540051NC2590 1540051NC2590 Hoja de datos Fototransistores WL-TTRB THT Rnd Blk 5mm no stopper 100nA WL-TTRB
Publicado: 2019-01-25 | Actualizado: 2023-10-31