Weidmuller S-Series Terminal Blocks
Weidmuller S-Series Terminal Blocks feature SNAP IN technology that transforms control cabinet wiring through intuitive and simple handling. These terminal blocks include a reduction in cable preparation, accelerate wiring times, and lead to a more efficient installation process. The S-series terminal blocks offer 1000V rated voltage and 32A rated current and provide options for 2 to 4 connections. These terminal blocks operate at a temperature range of -60°C to 130°C. The S terminal blocks are available in a compact size with 6.1mm width, 41.5mm depth, and height less than 100mm.
Features
- Feed-through terminal blocks with SNAP IN technology
- 1000V rated voltage and 32A rated current
- 2 to 4 number of connections options
- -60°C to 130°C operating temperature range
- Compact size with most parts having 6.1mm width, 41.5mm depth, and height less than 100mm
Terminal Blocks Overview
Videos
View Results ( 16 ) Page
| Número de referencia | Hoja de datos | Número de posiciones | Tipo | Color |
|---|---|---|---|---|
| 2874840000 | ![]() |
3 Position | Feed Through | Dark Beige |
| 2874860000 | ![]() |
4 Position | Feed Through | Dark Beige |
| 2874870000 | ![]() |
4 Position | Feed Through | Blue |
| 2874880000 | ![]() |
2 Position | Feed Through | Green / Yellow |
| 2874900000 | ![]() |
4 Position | Feed Through | Green / Yellow |
| 2902420000 | ![]() |
4 Position | Feed Through | Dark Beige |
| 3023560000 | ![]() |
4 Position | Feed Through | Orange |
| 2874790000 | ![]() |
End Plate | Dark Beige | |
| 2874800000 | ![]() |
End Plate | Dark Beige | |
| 2874810000 | ![]() |
End Plate | Dark Beige |
Publicado: 2024-09-12
| Actualizado: 2026-02-11