- Inicio
- Productos MÁS RECIENTES
- Noticias por fabricante
- Vishay
- Tantalum Capacitors - Vishay
Vishay Tantalum Capacitors
Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.Tantalum Product Lines
High Energy
Vishay T52 vPolyTan™ Polymer Chip Capacitors
Ultra-low ESR, low profile, & lead-free, L-shaped facedown terminations, 100% surge current tested.
Medical Applications
Vishay / Sprague TM3 Molded Case for Medical Instruments
For input capacitor filters on DC / DC converters, hot plugging surges on battery chargers.
AEC-Q200
Vishay / Polytech T51 vPolyTan™ Polymer SMD Chip Molded Capacitors
AEC-Q200-qualified and provides high-temperature (-55°C to +125°C) and high-humidity operation.
Vishay / Sprague TP3 Tantamount® Molded Case Capacitors
Surface mount, low ESR, high ripple current carrying capability, and high performance.
Vishay / Sprague Condensadores de tantalio MICROTAN® TP8 con calificación para automoción
Con calificación AEC-Q200 y disponible en una gran variedad de tamaños de carcasa.
Vishay / Sprague TH Series Surface Mount Capacitors
Solid tantalum surface mount capacitors with high reliability.
COTS
Vishay / Sprague T56 vPolyTan™ Polymer Tantalum Capacitors
Hi-Rel COTS capacitors featuring ultra-low ESR and high-reliability processing.
Vishay / Sprague T54 vPolyTan™ Poly Surface-Mount Chip Capacitors
16VDC to 75VDC voltage range, ±20% capacitance tolerance, and up to 2800µF capacitance rating.
Vishay / Sprague T83 Tantamount® COTS Capacitors
Commercial-off-the-shelf devices that offer high reliability & a 0.1µF to 470µF capacitance range.
Vishay / Sprague T95 Solid Tantalum TANTAMOUNT® Capacitors
High reliability capacitors that offer a capacitance range of 0.15µF to 680µF.
Vishay / Sprague TM8 Solid Tantalum Chip Capacitors
SMD capacitors offering MICROTAN™ high reliability and low DCL.
Vishay / Sprague T96 & T97 Conformal Coated TANTAMOUNT® Capacitors
Offer high reliability and low to ultra-low ESR.
Commercial Applications
Vishay Condensadores de polímero SMT serie T55
Incluye ESR ultrabajo y compatibilidad con equipo de extracción y colocación automático de gran volumen.
Vishay T58 vPolyTan™ Solid Tantalum SMT Caps
Low ESR, lead-free L-shaped face-down terminations, range of molded case codes.
Vishay T59 vPolyTan™ Chip Capacitors
Up to 25% better volumetric efficiency than similar devices, enabling higher capacitance & voltage.
Vishay / Sprague 293D Industrial TANTAMOUNT® Capacitors
Features compliant terminations and molded case available in six case codes.
Vishay / Sprague 595D TANTAMOUNT® Capacitors
Offers large capacitance rating range.
Vishay / Sprague 593D Tantalum SMT ESR Capacitors
Molded case in five case codes available in 100% matte tin, standard, or tin/lead.
Vishay / Sprague 594D TANTAMOUNT® Capacitors
Features large capacitance range and the lowest ESR in its class.
Vishay / Sprague TR3 TANTAMOUNT® Chip Capacitors
Low ESR, high ripple current carrying capability, SMT molded case available in seven case codes.
Vishay / Sprague Condensadores TL8 Serie MicroTan®
EL producto de capacitancia-voltaje más alto de la industria
Vishay / Sprague TR8 MicroTAN™Solid Tantalum Chip Capacitors
Lead frameless molded capacitors that feature low ESR.
Vishay / Sprague 592D TANTAMOUNT®Capacitors
Offers low profile, low ESR, and maximum CV.
Vishay / Sprague 298W Solid Tantalum Chip Capacitors
Is the highest capacitance-voltage product in the industry.
Vishay / Sprague 592W Solid Tantalum Chip Capacitors
Feature a robust design well-suited for wireless modem applications.
Related Capacitors
Vishay Condensadores clásicos
Amplia gama de componentes de calidad y probados que se adaptan a las aplicaciones exigentes de hoy en día.
- Vishay