Vicor NBM2317 Non-Isolated, Fixed Ratio, DC-DC Converter

Vicor NBM2317 Non-Isolated, Fixed Ratio, DC-DC Converter is a bidirectional converter bridging 12V to 48V, delivering 1000W continuous and 1.5kW peak power in a small package The NBM2317 is a bridging converter for 48V and 12V systems delivering 800W at 97.9% peak efficiency. The NBM family of converters are available in through-hole Converter housed in Package (ChiP™) and Surface Mount (SM-ChiP™) board-mount packages to enable a high density, high efficiency, and low cost. The NBM switches at 1.7MHz, and with dimensions of 23mm x 17mm x 5.2mm, it consumes only a fraction of the space occupied by conventional, slow switching (sub 1MHz) solutions. The NBM also delivers voltage essentially free of noise without any need for external filters, bulk caps, hot swap, or in-rush current limiting, while conventional solutions typically require a large multiplicity of discrete components to provide an equivalent operation. The NBM is packaged in a surface mount converter housed in package (SM-ChiP) package. This package provides a low thermal impedance to both the top and bottom of the package, providing easy thermal management. Fast transient performance is also achieved by the NBM, which responds to transient loads quickly (in 1 microsecond) while maintaining its output within a narrow voltage band. The NBM is also a bidirectional converter providing 12V to 48V or 48V to 12V conversion dynamically.

Provides 12V and 48V System Integration
The NBM enables efficient bridging between 12V and 48V. Automotive, data centers, LED lighting, and various industrial applications all have historically utilized 12V. Now, more applications are adopting 48V. In many of these designs, there is a mix of legacy 12V systems and newer 48V systems requiring the NBM for high efficiency, high density, and low-cost conversion between these two voltages.

Infographic - Vicor NBM2317 Non-Isolated, Fixed Ratio, DC-DC Converter

Features

  • 97.9% peak efficiency
  • Bidirectional start-up and steady-state operation
  • Up to 6.4kW/in3 power density
  • 800W continuous, 1kW, 2ms peak power
  • Parallel operation for multi-kW arrays
  • Current
    • 65A step-down continuous, 100A transient, up to 2ms
    • 16.25A step-up continuous, 25A transient, up to 2ms
  • OV, OC, UV, short circuit, and thermal shutdown

Applications

  • DC power distribution
  • High-performance computing systems (HPC)
  • Mild hybrid and autonomous vehicles
  • Automated test equipment (ATE)
  • Industrial systems
  • High-density power supplies
  • Communications systems
  • Transportation
  • Bidirectional DC energy storage

Specifications

  • Rated output current (step-down operation)
    • 60A continuous
    • 100A transient, up to 2ms
  • Rated output current (step-up operation)
    • 15A continuous
    • 25A transient, up to 2ms
  • 800W maximum continuous output power
  • High-side voltage bus 40VDC to 60VDC to ratiometric low-side voltage from 9.5VDC to 15VDC
  • Up to 4.5kW/in3 power density
  • 97.9% peak efficiency

Videos

Published: 2019-02-15 | Updated: 2024-11-25