Texas Instruments TPS62830x Synchronous Step-Down Converters

Texas Instruments TPS62830x Synchronous Step-Down Converters are easy-to-use DC/DC converters with low quiescent current and 1% accuracy. These converters provide a fast transient response with small output capacitance based on DCS-Control™ topology. The TPS62830x converters feature an internal reference that allows the output voltage to be regulated down to 0.5V with a 1% high feedback voltage accuracy. These converters operate at -40°C to 125°C temperature range and are available in two pin-to-pin compatible packages. The TPS62830x converters consist of a MODE-pin to control the device mode of operation and power save mode to maintain high-efficiency for extending system battery run-time.

The TPS62830x converters provide HICCUP short-circuit protection and thermal shutdown for fault protection. These converters are available in an 8-pin 1mm x 2mm QFN package and an 8-pin 1.6mm x 2.1mm SOT583 package. Typical applications include solid-state drives, portable electronics, analog security, IP-network cameras, industrial PCs, factory automation and control, ASIC, SoC, MCU supply, and generic point of load.

Features

  • Available as an integrated inductor power module
  • 2.25V to 5.5V input voltage range
  • 0.5V to 4.5V adjustable output voltage
  • 1% FB voltage accuracy (-40°C to 125°C TJ)
  • 2MHz switching frequency
  • 35mΩ and 18mΩ internal power MOSFETs
  • DCS-control topology
  • Optimized EMI performance
  • Facilitates CISPR 11/32 compliance:
    • Integrated on-chip noise-filtering capacitors
    • Measurements according to CISPR are available
  • Excellent transient response
  • MODE pin for conduction mode selection
  • Supports 1.2V GPIO
  • 100% duty cycle for low dropout
  • Active output discharge
  • Power-good output
  • Thermal shutdown protection
  • Hiccup or latch-off OCP/OVP
  • PSpice and SIMPLIS are models available

Applications

  • Solid state drive
  • Portable electronics
  • Analog security and IP network cameras
  • Industrial PC
  • Factory automation and control
  • ASIC, SoC, and MCU supply
  • Generic point of load

Functional Block Diagram

Block Diagram - Texas Instruments TPS62830x Synchronous Step-Down Converters

Typical application Diagram

Application Circuit Diagram - Texas Instruments TPS62830x Synchronous Step-Down Converters
Publicado: 2024-01-19 | Actualizado: 2024-05-29