Texas Instruments LP87694Q1EVM Evaluation Module (EVM)

Texas Instruments LP87694Q1EVM Evaluation Module (EVM) can be used to test, demo, debug, and configure one or more LP8769x-Q1 power management ICs for automotive and industrial applications. The device onboard is LP876940C0RQKRQ1, which has a 1+1+1+1-phase configuration for four different output voltage rails. The Texas Instruments LP87694Q1EVM evaluation module boards can be stacked for multi-PMIC operation testing.

Features

  • Input voltage range from 2.8V to 5.5V
  • Output load current 5A per phase, total output load current up to 20A
  • Onboard MSP432 to communicate with PMIC using GUI through USB-C™ cable
  • The board can be reworked to support other LP8769-Q1 phase configurations
  • Boards can be stacked

Kit Contents

  • LP87694Q1EVM evaluation board
  • USB-A male to USB-C male cable
  • Literature and evaluation module disclaimer document
Texas Instruments LP87694Q1EVM Evaluation Module (EVM)

Applications

  • Advanced driver assistance systems (ADAS)
  • Front camera
  • Surround-view system ECU
  • Long-range radar
  • Sensor fusion
  • Domain controller

Board Layout

Mechanical Drawing - Texas Instruments LP87694Q1EVM Evaluation Module (EVM)
Publicado: 2024-07-01 | Actualizado: 2025-02-27