Texas Instruments INA74xEVM/INA78xEVM Evaluation Modules (EVMs)

Texas Instruments INA74xEVM/INA78xEVM Evaluation Modules (EVMs) are compact platforms for evaluating the main features and performance of the INA780, INA781, INA740, INA741, INA745, and INA746 high-precision digital power monitors with EZShunt™ Technology across specified input current, common-mode voltage and temperature ranges. Instrumentation needs for performance evaluation are minimal, and the device is equipped with an internal shunt, rapidly shortening the prototype time. A capable input source is needed to drive the required input currents and common-mode voltages.

The Texas Instruments INA74xEVM/INA78xEVM Evaluation Modules power supply and digital input and output operations through the GUI are handled by the sensor control board (SCB) for evaluation modules (TI-SCB) (sold separately). The intuitive GUI simplifies device configuration and lets users quickly familiarize themselves with device operation.

Features

  • GUI support to read and write device registers and view and save data results
  • EZShunt™ Technology provides best-in-class size for measurement up to 25A
  • USB powered
  • Evaluation module is detachable from sensor control board for custom use cases
  • Conveniently powered from a common micro-USB connector through the TI-SCB
View Results ( 3 ) Page
Número de referencia Hoja de datos Descripción
INA740BEVM INA740BEVM Hoja de datos Herramientas de desarrollo IC de gestión de energía EVM FOR B VERSION OF INA740
INA780BEVM INA780BEVM Hoja de datos Herramientas de desarrollo IC de gestión de energía EVM FOR INA780B
INA745BEVM INA745BEVM Hoja de datos Herramientas de desarrollo IC de gestión de energía EVM FOR INA745B
Publicado: 2024-02-21 | Actualizado: 2024-03-22