Texas Instruments DLPC3434 DLP Digital Controller
Texas Instruments DLPC3434 DLP Digital Controller is a component of the DLP230KP (0.23 HD 720p) chipset that supports the reliable DLP230KP digital micromirror device (DMD) operation. The DLP230KP chipset enables a small form factor, low power, and high-resolution HD displays. The DLP230KP chipset includes established resources to help the user accelerate the design cycle, which includes production-ready optical modules, optical module manufacturers, and design houses.Features
- DLP230KP (.23 HD) DMD display controller
- Supports input resolutions up to 720p
- Low-Power DMD interface with interface training
- Input frame rates up to 120Hz (60Hz at 720p Resolution)
- 24-Bit, Input pixel interface, including
- Parallel interface protocol
- Pixel clock up to 150MHz
- Multiple input pixel data format options
- Pixel data processing including
- IntelliBright™ suite of image processing algorithms
- Content adaptive illumination control
- Local area brightness Boost
- Color coordinate adjustment
- Active power management processing
- IntelliBright™ suite of image processing algorithms
- External Flash support
- Embedded Frame Memory (eDRAM)
- System features including
- I2C Control of device configuration
- Programmable LED current control
- One frame latency
Applications
- Smart phone, tablet, laptop
- Battery-powered mobile accessory
- Wearable (Near-Eye) display
- Smart home display
- Smart speaker
Simplified Application
Publicado: 2018-10-05
| Actualizado: 2023-08-22