TE Connectivity Conjunto de cable y conector micro SFP+
TE Connectivity micro SFP+ Connector and Cable Assembly increase faceplate density while freeing up additional PCB space due to the board connector's shortened length. TE Connectivity micro SFP+ interconnects feature a footprint that is up to 50% smaller than SFP+, taking up as little as 15mm board space. The cable assembly and connector provide a staggered contact configuration that improves signal routing. The bottom and top contacts are further optimized for speed. These micro SFP+ interconnects are designed for telecommunications, data communication, medical diagnostic equipment, and networking applications.Características
- Increases faceplate density / saves PCB space
- Up to 50% smaller than current SFP+ connectors, in width and length, taking up as little as 15mm board space
- One micro SFP+ frees up 19% more faceplate space than 1 SFP+ connector
- Improves Signal Integrity
- Cable assembly and connector designed with a staggered contact configuration that improves signal routing
- Bottom and top contacts further optimized for speed
- Reduces EMI through a die cast housing, cable shield crimped at 360 degrees, and an extended EMI shield over the cable's plug
- Optimizes manufacturing processes
- For manufacturing automation, board interconnect combines connector and cage into finished product for automated placement
- Withstands up to +265°C
Aplicaciones
- Telecommunications
- Cellular infrastructure
- Hubs
- Servers
- Switches
- Data communication
- Servers
- Storage equipment
- Medical diagnostic equipment
- Networking
- Network interface
- Storage
- Power supplies
- Test and measurement equipment
Especificaciones
- Electrically compliant to SFF-8431
- 10Gigabit Ethernet and Gigabit Ethernet (IEEE802.3ae)
- Fibre Channel (FC): 1, 2, 4, and 8GFC
- InfiniBand standard (10Gbps)
- Fibre Channel over Ethernet (FCoE)
- Serial data transmission
Publicado: 2015-04-06
| Actualizado: 2026-01-12