TE Connectivity HPI Terminals

TE Connectivity's (TE) HPI Terminals are gold-plated with 1.0mm, 1.5mm, 2.0mm, and 2.5mm centerline pitch options. HPI products are designed to be used anywhere a signal or low power needs to be routed through a device, making them suitable for various applications and environments. TE HPI Terminals are suitable for business and retail equipment, consumer devices, industrial, automotive, medical, and appliance use.

Features

  • Centerline pitches
    • 1.0mm
    • 1.5mm
    • 2.0mm
    • 2.5mm
  • Gold-plated construction
  • Phosphor bronze terminals
  • For use anywhere signals or low power needs to be routed through devices

Applications

  • Business equipment
  • Retail equipment
  • Consumer devices
  • Industrial
  • Automotive
  • Medical
  • Appliances
Publicado: 2025-07-07 | Actualizado: 2025-12-02