- Inicio
- Productos MÁS RECIENTES
- Noticias por fabricante
- TE Connectivity
- Harsh Environment Products - TE
TE Connectivity Harsh Environment Products
TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.Videos
Harsh Environment Products
TE Connectivity DWFR Tubing
Dual-wall, heat shrink tubing with UL VW-1 flammability rating and 3:1 and 4:1 shrink ratios.
TE Connectivity Sistema de conectores de alimentación de triple bloqueo
Incluyen 3 métodos de bloqueo, incluyendo CPA, TPA y bloqueo audible. Carcasas capaces de soportar temperaturas de hasta 150°C (302°F).
TE Connectivity Economy Power Connectors
Compact single row or dual row crimp connectors based on a 2.5mm (0.098") centerline pitch
TE Connectivity / DEUTSCH DT Family Connectors
Environmentally-sealed connectors designed for cable to cable applications.
TE Connectivity AMPSEAL 16 Connector System
For off-road and heavy-duty industrial use, features wire-to-wire and wire-to-device options.
TE Connectivity AMPLIMITE Stainless Steel D-Sub Connectors
Rugged, corrosion-resistant, and passivated stainless steel connectors for demanding applications.
TE Connectivity Contactos y módulos NanoRF
Ofrece un módulo coaxial RF de mayor densidad con dos veces la densidad de los módulos RF SMPM VITA 67.
TE Connectivity / Kilovac EV Series High Voltage Relays
Small & hermetically sealed, designed for high-voltage DC applications in EVs & harsh environments.
TE Connectivity SlimSeal Lighting Connectors
Dustproof, waterproof, and IP67-rated connector system suitable for harsh environment applications.
TE Connectivity Circular Plastic Connectors
Built-in pin/socket protection, polarized for proper mating of connector halves, removable contacts.
TE Connectivity Heavy Duty Connectors
Delivers reliable performance in harsh environments, utilizing a flexible interface for efficiency.
TE Connectivity / Measurement Specialties MS5837-02BA26 Pressure Sensor Module
An ultra-small gel filled pressure sensor optimized for both altimeter and barometer applications.
TE Connectivity PTF Family Platinum Temperature Sensors
Ideal for extreme temperature environments from -200°C to +600°C.
TE Connectivity / Measurement Specialties M3200 Pressure Transducer
Suitable for measurement of liquid or gas pressure.
TE Connectivity Receptáculo en placa para USB Tipo C estanco IPX8
Proporciona un nivel de estanqueidad IPX8 líder en el sector y ofrece un rendimiento USB 3.1 de hasta 10 Gbps.
TE Connectivity / Measurement Specialties KMXP AMR Linear Position Sensors
High-resolution, high-precision sensing with 10μm to 50μm accuracy in ranges between 1mm and 5mm.
- TE Connectivity