TE Connectivity Gar Multiport Vehicle Antennas with QMA Connectors
TE Connectivity's (TE) Gar Multiport Vehicle Antennas with QMA Connectors feature multiband antennas, an ideal solution for public safety, transportation, and aftermarket fleet applications. The Gar antennas are comprised of two 3G/4G/5G/ISM/CBRS (LTE/CELL) ports, two low- and high-frequency Wi-Fi® ports, and an active GNSS antenna. The GNSS antenna enables global navigation services and operates over GPS, GLONASS, and BeiDou bands. TE Gar Multiport Vehicle Antennas with QMA Connectors provide an IP67 ingress protection rating suitable for outdoor vehicle operating environments. The Gar antennas operate efficiently on and without a ground plane. Also, the antennas offer a single-hole mounting capability, reducing vehicle damage and installation costs.Features
- One single-hole mount/fixing
- Five operational ports
- Reduces vehicle damage and installation cost
- Low-profile, IP67-rated aerodynamic housing
- Multi-band/MIMO operation
- Operates efficiently with and without a ground plane
- RoHS compliant
Applications
- FirstNet/public safety
- Transportation
- Aftermarket fleet
- 5G ready
- Rugged LTE gateways
Specifications
- Port configuration
- 2x 3G/4G/5G/ISM/CBRS (LTE/CELL) bands
- 2x Wi-Fi low- and high-frequency bands
- 1x active GNSS antenna
- 179mm x 63mm x 48mm dimensions
- -40°C to +85°C operating/storage temperature range
- 50Ω nominal impedance
- IP67 ingress protection rating
- Outdoor vehicle operating environment
- LTE/CELL multiband antennas
- 698MHz to 3800MHz operating frequency range
- 0.4dBi to 4dBi average peak gain
- 1.6dBi to 7.2dBi max peak gain
- 1.5VSWR to 1.9VSWR average ground plane
- 2.1VSWR to 2.5VSWR max ground plane
- 30W max power rating at +25°C
- Wi-Fi/MIMO antennas
- 2400MHz to 6000MHz operating frequency range
- 2.6dBi to 6.6dBi average peak gain
- 3.1dBi to 7.5dBi max peak gain
- 2VSWR max ground plane
- 10W max power rating at +25°C
- 360°, omnidirectional beamwidth
- Linear vertical polarization
- GNSS antenna
- 1559MHz to 1606MHz operating frequency range
- 2dBi absolute gain rating
- ≤2.5dB max noise figure
- RHCP polarization
- 2.5VDC to 7VDC voltage range
- -10dBm input max power rating
- RG174 cable type
Mechanical Drawing
View Results ( 2 ) Page
| Número de referencia | Hoja de datos | Longitud de cable | Descripción | Polarización |
|---|---|---|---|---|
| L000151-01 | ![]() |
2.13 m | Antenas VEHIC MIMO,QMA,5 PORTS,LTE/5G,WIFI,GNSS | RHCP |
| L000151-02 | ![]() |
5.18 m | Antenas VEHIC MIMO,QMA,5 PORTS,LTE/5G,WIFI,GNSS | Linear |
Publicado: 2024-02-22
| Actualizado: 2025-03-13