TE Connectivity / KISSLING Series 31 Industrial Power Relays

TE Connectivity's (TE) KISSLING 31 Series Industrial Power Relays300A bi-stable relays are designed to operate in harsh environments. The series features electronic functions for pulse coil protection, a low-energy switching input for direct connection to an ECU, and an optional energy function for fail-safe shutoff when power is lost. The relays also feature an energy function for automatic shutoff in case of power loss for safety and reaction times in critical situations. TE KISSLING 31 Series Industrial Power Relays are designed for battery management and power distribution applications.

Features

  • Industrial Smart-Bi Stable Relays
  • IP67/IP6K9K (steam cleaning) sealing
  • Integrated electronics for coil protection and controls
  • Direct connection to an electronic control unit (ECU)
  • Optional current and voltage sensing directly at the switching point
  • Fail-safe shutoff for critical situations  
  • Wide variety of configuration options

Applications

  • Power distribution
  • Remote battery disconnect
  • Battery management
  • HVAC control
  • Auxiliary power systems
  • Battery charge/discharge monitoring

Specifications

  • 100% duty cycle main contact current rating and continuous current
  • 100,000 switching cycles under full load minimum 
  • 2 million mechanical life cycles
  • 6G shock and 4G vibration resistant
  • -25°C to +125°C operating temperature
Publicado: 2020-04-02 | Actualizado: 2024-10-02