TDK MLZ1608C Power Inductors

TDK MLZ1608C Power Inductors are small multilayer inductors ideal for Power Over Coax (PoC) circuits. These inductors are integrated with decoupling circuits that have top-class DC superimposition characteristics and low DC resistance. The MLZ1608C power inductors operate within the -55°C to 125°C temperature range. These inductors are ideal for PoC in-vehicle use (camera, DMS, etc).

Features

  • The small multilayer inductor is ideal for Power Over Coax  (PoC) circuits
  • Decoupling circuits that have top-class DC superimposition characteristics and low DC resistance
  • -55°C to 125°C operating temperature range

Mechanical Diagram

Mechanical Drawing - TDK MLZ1608C Power Inductors
View Results ( 6 ) Page
Número de referencia Descripción Hoja de datos Inductancia Corriente CC máxima Corriente de saturación Frecuencia de prueba
MLZ1608CAC1R0MTD25 Inductores de potencia (SMD) 1.0uH,0.64A,0.15ohm,-55-125C MLZ1608CAC1R0MTD25 Hoja de datos 1 uH 740 mA 1 mA 10 MHz
MLZ1608CAC2R2MTD25 Inductores de potencia (SMD) 2.2uH,0.55A,0.25ohm,-55-125C MLZ1608CAC2R2MTD25 Hoja de datos 2.2 uH 650 mA 1 mA 10 MHz
MLZ1608CDCR33MTD25 Inductores de potencia (SMD) 0.33uH,0.46A,0.31ohm,-55-125C MLZ1608CDCR33MTD25 Hoja de datos 330 nH 560 mA 1 mA 25 MHz
MLZ1608CDCR47MTD25 Inductores de potencia (SMD) 0.47uH,0.43A,0.42ohm,-55-125C MLZ1608CDCR47MTD25 Hoja de datos 470 nH 530 mA 1 mA 25 MHz
MLZ1608CWC4R7MTD25 Inductores de potencia (SMD) 4.7uH,0.39A,0.5ohm,-55-125C MLZ1608CWC4R7MTD25 Hoja de datos 4.7 uH 490 mA 0.2 mA 2 MHz
MLZ1608CDCR22MTD25 Inductores de potencia (SMD) 0.22uH,0.5A,0.27ohm,-55-125C MLZ1608CDCR22MTD25 Hoja de datos 220 nH 600 mA 1 mA 25 MHz
Publicado: 2025-09-30 | Actualizado: 2025-12-15