TDK ALT SMD Pulse Transformers

TDK ALT SMD Pulse Transformers feature an innovative automated coil winding technique and uniform electrical properties with a much smaller footprint. TDK ALT SMD Pulse Transformers are compatible with 10/100/1000BASE-T, 1000BASE-T/2.5GBASE-T/5GBASE-T with PoE+(600mA) and 10GBASE-T for LAN interface portion of various devices. The series offers a high-quality product with automatic winding, and it conforms to the RoHS directive. Applications include LAN interface portions of various devices such as network devices, communication devices, and digital home appliances.

Features

  • Wound chip type pulse transformer developed for LANs
  • Compatible with 10BASE-T, 100BASE-TX, 1000BASE-T, and 10GBASE-T
  • High-quality product with automatic winding
  • Product conforming to RoHS directive

Applications

  • LAN interface portion of various devices
    • Network devices
    • Communication devices
    • Digital home appliances
View Results ( 5 ) Page
Número de referencia Hoja de datos Descripción Inductancia
ALT3232M-151-T001 ALT3232M-151-T001 Hoja de datos Transformadores de pulso TRANSFORMERS AUDIO & SIGNAL 150 uH
ALT4532P-181-T05G ALT4532P-181-T05G Hoja de datos Transformadores de pulso 2.5G/5G PoE Hi Speed Pulse Transformer 180 uH
ALT4532H-121-T10G ALT4532H-121-T10G Hoja de datos Transformadores de pulso 10G Hi Speed Ethernt Pulse Transformer 120 uH
ALT4532M-171-T001 ALT4532M-171-T001 Hoja de datos Transformadores de pulso 170uH 6Terminal Pulse Transformer
ALT4532M-201-T001 ALT4532M-201-T001 Hoja de datos Transformadores de pulso XFRMR LAN 1CT:1CT 200UH 200 uH
Publicado: 2012-08-21 | Actualizado: 2022-03-11