Tallysman TP53x TruPrecision SDKs
Tallysman TP53x TruPrecision SDKs are Windows service application that provides an autonomous connection to stream PointPerfect IP corrections to the TW538x/TW5390 Smart Antennas. These SDKs connect via USB serial bridges 33-0095-10/33-0095-11. The TP53x TruPrecision SDKs deliver corrected output position data for seamless integration into existing geodetic software platforms. These TruPrecision SDKs position data may be either NMEA or UBX formatted messages.Features
- PointPerfect IP correction streaming
- TW538x (TW5384 or TW5386) dual frequency precision smart antenna/receiver
- TW538x USB serial bridge (33-0095-10)
- TW5390 dual frequency precision smart antenna/receiver with L-band receiver
- TW5390 USB serial bridge (33-0095-11)
Datasheets
View Results ( 8 ) Page
| Número de referencia | Hoja de datos | La herramienta es para la evaluación de | Protocolo: GPS y GLONASS | Para uso con |
|---|---|---|---|---|
| 33-TP5390CSDK-0 | ![]() |
TW5390C | GPS, GNSS | High Accuracy Positioning |
| 33-TP5386SDK-0 | ![]() |
TW5386 | GPS, GLONASS | Smart GNSS GPS Antenna |
| 33-TP5384SDK-0 | ![]() |
TW5384 | GPS, GLONASS | Smart GNSS GPS Antenna |
| 33-TP5390SDK-2 | ![]() |
TP5390 | GPS, GLONASS | Smart GNSS GPS Antenna |
| 33-TP5394SDK-2 | ![]() |
TP5394 | GPS, GLONASS | Smart GNSS GPS Antenna |
| 33-TP5387SDK-SWNAV-2 | ![]() |
|||
| 33-TP5390SDK-0 | ![]() |
TW5390 | GPS, GLONASS | Smart GNSS GPS Antenna |
| 33-TP5387SDK-SWNAV-0 | ![]() |
Publicado: 2023-09-22
| Actualizado: 2025-07-18