STMicroelectronics SMC50J TVS Diodes

STMicroelectronics SMC50J TVS Diodes are designed to protect sensitive equipment against electrostatic discharges. The protection is according to IEC 61000-4-2, MIL-STD 883 Method 3015, and electrical overstress like IEC 61000-4-4 and 5. These TVS Diodes are used for surges below 5000W 10/1000μs. This planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

Features

  • Peak pulse power
    • 5000W (10/1000μs)
    • Up to 48kW (8/20μs)
  • Stand-off voltage range from 5V to 100V
  • Unidirectional type
  • Low leakage current 0.2µA at 25°C
  • Operating Tj max 175°C
  • JEDEC registered package outline
  • Resin meets UL94, V0
  • Lead finishing matte tin plating
Publicado: 2022-04-11 | Actualizado: 2022-12-30