- Inicio
- Productos MÁS RECIENTES
- Noticias por fabricante
- STMicroelectronics
- STM32 ODE Move-Actuate HW Series - STMicro
STMicroelectronics STM32 ODE Move-Actuate HW Series
STMicroelectronics STM32 ODE Move-Actuate HW Series is a portfolio of Nucleo Extension Boards (X-Nucleos). The series is designed to deliver the required motion and control functions to the STM32 ODE Ecosystem. The line incorporates STs highly accurate and versatile range of motor drive functional blocks. This enables the designer to evaluate the characteristics of the individual motor drivers or to incorporate them into a fully functional prototype. This makes use of the other functional blocks of the STM32 ODE.Featured Products
STMicroelectronics Placa de expansión de controlador de motor X-NUCLEO-IHM02A1
Solución fácil de usar para controlar motores de bajo voltaje para motores con variador.
STMicroelectronics Placa de expansión X-NUCLEO-IHM03A1
La placa de expansión X-NUCLEO-IHM03A1 de STMicroelectronics se basa en el powerSTEP01.
STMicroelectronics X-NUCLEO-IHM06A1 Expansion Board
A low voltage stepper motor driver expansion board based on the STSPIN220 low voltage driver.
STMicroelectronics X-NUCLEO-IHM12A1 Expansion Board
A low-voltage dual-brush DC motor driver expansion board.
STMicroelectronics X-NUCLEO-IHM13A1 Expansion Board
Based on the STSPIN250 low voltage brush DC motor driver.
STMicroelectronics X-NUCLEO-IHM17M1 DC Motor Driver Expansion Board
Low-voltage three-phase brushless DC motor driver expansion board based on the STSPIN233.
STMicroelectronics FOC con pack STM32 Nucleo P-NUCLEO-IHM002
Ofrece una solución para el control de motores para motores sin escobillas CC trifásicos de baja tensión.
Related Products
STMicroelectronics STM32 Nucleo Expansion Boards
All the required components to evaluate ST devices with an STM32 MCU and build STM32 applications.
STMicroelectronics Placas de desarrollo STM32 Nucleo
Diseñadas para respaldar a aquellos usuarios que deseen familiarizarse con las características de la familia completa de MCU STM32.
STMicroelectronics Entorno de desarrollo abierto (ODE) de 32 bits STM32
Los productos del ODE permiten una creación sencilla y económica de prototipos, con placas de desarrollo Nucleo y placas de expansión.
- STMicroelectronics